LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS2N6987 product image
Images for reference only

MICROCHIP JANS2N6987

Manufacturer
MPN
JANS2N6987
LCSC Part #
C3200698
Packaging
DIP-14
Customer #
Key Attributes
100 1.5W 60V PNP 600mA DIP-14 Bipolar Transistor Arrays
Datasheetpdf iconMICROCHIP JANS2N6987
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 419.1962$ 419.20
200+$ 162.2235$ 32444.70
500+$ 156.5222$ 78261.10
1,000+$ 153.7063$ 153706.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerMICROCHIP
PackagingDIP-14
Current - Collector Cutoff10uA
DC Current Gain100
Pd - Power Dissipation1.5W
Collector - Emitter Voltage VCEO60V
Transition frequency(fT)-
Vce Saturation(VCE(sat))1.6V
typePNP
Current - Collector(Ic)600mA
Operating Temperature-65℃~+200℃