HGSEMI HG1509-ADJM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG1509-ADJM/TR |
| LCSC Part # | C316683 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2A 150KHz 42V Buck DC to DC Converter |
| Datasheet | HGSEMI HG1509-ADJM/TR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~20V | |
| Output Current | 2A | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~20V | |
| Output Current | 2A | |
| Quiescent Current | 2mA |
Help & FeedbackShow similar products (0) >
In-Stock: 2,485
2,485 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2621 | $ 1.31 |
| 50+ | $ 0.2314 | $ 11.57 |
| 150+ | $ 0.2183 | $ 32.75 |
| 500+ | $ 0.2019 | $ 100.95 |
| 2,500+ | $ 0.1744 | $ 436.00 |
| 5,000+ | $ 0.1701 | $ 850.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~20V | |
| Output Current | 2A | |
| Quiescent Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~22V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~20V | |
| Output Current | 2A | |
| Quiescent Current | 2mA |
Help & FeedbackShow similar products (0) >
C316683 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AP1509-ADJM/TR | HGSEMI | SOP-8 | 2,500 | $ 0.3578 |



