Sata Tools(ShangHai) 13318
| Manufacturer | Sata Tools(ShangHai)Asian Brands |
| MPN | 13318 |
| LCSC Part # | C3000313 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sockets RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| C (mm) | 42 | |
| E (mm) | 24.5 | |
| A (mm) | 41.9 | |
| Specification MM | 32 | |
| F (mm) | - | |
| D (mm) | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| C (mm) | 42 | |
| E (mm) | 24.5 |
| Type | Description | |
|---|---|---|
| A (mm) | 41.9 | |
| Specification MM | 32 | |
| F (mm) | - | |
| D (mm) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.264 | $ 4.26 |
Standard Packaging2/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| C (mm) | 42 | |
| E (mm) | 24.5 | |
| A (mm) | 41.9 | |
| Specification MM | 32 | |
| F (mm) | - | |
| D (mm) | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Sata Tools(ShangHai) | |
| Packaging | - | |
| C (mm) | 42 | |
| E (mm) | 24.5 |
| Type | Description | |
|---|---|---|
| A (mm) | 41.9 | |
| Specification MM | 32 | |
| F (mm) | - | |
| D (mm) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


