LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX7424CUA+T product image
Images for reference only

MAXIM MAX7424CUA+T

Manufacturer
MPN
MAX7424CUA+T
LCSC Part #
C2976397
Packaging
uMAX-8
Customer #
Key Attributes
5 uMAX-8 Filters - Active RoHS
Datasheetpdf iconMAXIM MAX7424CUA+T
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8711$ 6.87
200+$ 2.6593$ 531.86
500+$ 2.5658$ 1282.90
1,000+$ 2.519$ 2519.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerMAXIM
PackaginguMAX-8
Filter TypeButterworth Filter;Low-pass Filter
Filter Order5
Number of Channels1

Introduction

AI Translation

The MAX7418–MAX7425 5th-order, low-pass, switched­ capacitor filters (SCFs) operate from a single +5V (MAX7418–MAX7421) or +3V (MAX7422–MAX7425) supply. These devices draw only 3mA of supply current and allow corner frequencies from 1Hz to 45kHz, making them ideal for low-power post-DAC filtering and antialiasing applications. They feature a shutdown mode that reduces supply current to 0.2μA. Two clocking options are available: self-clocking (through the use of an external capacitor), or external clocking for tighter corner-frequency control. An offset adjust pin allows for adjustment of the DC output level. The MAX7418/MAX7422 deliver 53dB of stopband rejection and a sharp rolloff with a 1.6 transition ratio. The MAX7421/MAX7425 achieve a sharper rolloff with a 1.25 transition ratio while still providing 37dB of stopband rejection. The MAX7419/MAX7423 Bessel filters provide low overshoot and fast settling, and the MAX7420/ MAX7424 Butterworth filters provide a maximally flat passband response. Their fixed response simplifies the design task of selecting a clock frequency.

Features

AI Translation
  • 5th-Order, Lowpass Filters
  • Elliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)
  • Bessel Response (MAX7419/MAX7423)
  • Butterworth Response (MAX7420/MAX7424)
  • Clock-Turnable Corner Frequency (1Hz to 45kHz)
  • Single-Supply Operation
  • +5V (MAX7418–MAX7421)
  • +3V (MAX7422–MAX7425)
  • Low Power
  • 3mA (Operating Mode)
  • 0.2μA (Shutdown Mode)
  • Available in 8-Pin μMAX Package
  • Low Output Offset: ±4mV

Applications

AI Translation
  • ADC Anti-Aliasing
  • CT2 Base Stations
  • DAC Postfiltering
  • Speech Processing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX7424CUA+MAXIMuMAX-80$ 13.8108