LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI LM5070MTCX-80/NOPB product image
Imagens ilustrativas

TI LM5070MTCX-80/NOPB

Fabricante
Cód. da peça
LM5070MTCX-80/NOPB
Nº LCSC
C2869972
Emb.
TSSOP-16
Número do Cliente
Atrib. princ.
Powered Device (PD) TSSOP-16 Power Over Ethernet (PoE) Controllers RoHS
Folha de Dadospdf iconTI LM5070MTCX-80/NOPB
Conformidade RoHS1 documentos disponíveis
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 4.3173$ 4.32
200+$ 1.6711$ 334.22
500+$ 1.6125$ 806.25
1,000+$ 1.5839$ 1583.90
Encapsulamento Padrão2500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
FabricanteTI
Emb.TSSOP-16
FeaturesUndervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification
TypePowered Device (PD)
Operating Temperature-40℃~+125℃
number of channels1

Descrição

Tradução por IA

The LM5070 power interface port and pulse width modulation (PWM) controller provides a complete integrated solution for Powered Devices (PD) that connect into Power over Ethernet (PoE) systems. The LM5070 integrates an 80V, 400mA line connection switch and associated control for a fully IEEE 802.3af compliant interface with a full featured current mode pulse width modulator dc-dc converter. All power sequencing requirements between the controller interface and switch mode power supply (SMPS) are integrated into the IC. Two options are available providing either an 80% maximum duty cycle limit with slope compensation (on the -80 suffix) device or a 50% maximum duty cycle limit and no slope compensation on the (–50 suffix) device.

Recursos

Tradução por IA
  • Fully Compliant 802.3af Power Interface Port
  • 80V, 1Ω, 400mA Internal MOSFET Programmable Inrush Current Limit
  • Detection Resistor Disconnect Function
  • Programmable Classification Current
  • Programmable Under-voltage Lockout with Programmable Hysteresis
  • Thermal Shutdown Protection
  • Current Mode Pulse Width Modulator Supports Both Isolated and Non-Isolated Applications
  • Error Amplifier and Reference for Non-Isolated Applications
  • Programmable Oscillator Frequency
  • Programmable Soft-Start
  • 80% Maximum Duty Cycle Limiter, Slope Compensation (-80 device)
  • 50% Maximum Duty Cycle Limiter, No Slope Compensation (-50 device)
  • 800mA Peak Gate Driver