LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMCV-1812H-300-T product image
Images for reference only

ABRACON AMCV-1812H-300-T

Manufacturer
MPN
AMCV-1812H-300-T
LCSC Part #
C2657516
Packaging
1812
Customer #
Key Attributes
65V 30V 21.3V 42V 1812 Varistors, MOVs RoHS
Datasheetpdf iconABRACON AMCV-1812H-300-T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5848$ 0.58
200+$ 0.2269$ 45.38
500+$ 0.2192$ 109.60
1,000+$ 0.2145$ 214.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerABRACON
Packaging1812
Clamping Voltage65V
Energy3.7J
Capacitance1.5nF@1kHz
Maximum DC Volts30V
Maximum AC Volts21.3V
Varistor Voltage42V

Introduction

AI Translation

Surface mount type, compact size for high-density installation. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (nickel and tin plating). Operating temperature: -55℃ to +85℃. Storage temperature: -10℃ to +40℃ at relative humidity 70% (maximum).

Transient voltage protection and voltage surge suppression for LED lighting. Suitable for LCD TVs, set-top boxes, switches, routers, PLCs, security systems, smart meters, and mobile phones. Suppresses induced/switching overvoltage caused by lightning and power sources. Protects DC-DC modules, I/O ports, and IC drivers.

Applications

AI Translation
  • Transient voltage protection and voltage surge suppression for LED lighting
  • Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, mobile phones
  • Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
  • Protection for DC-DC modules, I/O ports, IC drivers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AMCV-2220H-300-TABRACON22200$ 1.1434