LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD1760C50 product image
Images for reference only

KOA RN73R2ATTD1760C50RoHS

Manufacturer
MPN
RN73R2ATTD1760C50
LCSC Part #
C2523391
Packaging
0805
Customer #
Key Attributes
RES 176Ω ±0.25% 125mW 0805
Datasheetpdf iconKOA RN73R2ATTD1760C50
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0758$ 0.08
10+$ 0.0608$ 0.61
30+$ 0.0533$ 1.60
100+$ 0.0476$ 4.76
500+$ 0.0431$ 21.55
1,000+$ 0.0409$ 40.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance176Ω
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD1760C25KOA08050$ 0.0758
RN73R2ATTD1760C10KOA08050$ 0.1873
RN73R2ATTD1760B50KOA08050$ 0.0758
RN73H2ATTD1760C50KOA08050$ 0.0943
RN73R2ATTD1760B25KOA08050$ 0.0688
RNCF0805BKE176RSEI(Stackpole Electronics Inc.)08050$ 0.0954
TNPW0805176RBEEAVISHAY08050$ 0.1555
PAT0805E1760BST1VISHAY08050$ 0.271
TNPW0805176RBETYVISHAY08050$ 0.6511
TNPW0805176RBECNVISHAY08050$ 0.5048