KOA RN73R2ATTD2742B25
| Manufacturer | |
| MPN | RN73R2ATTD2742B25 |
| LCSC Part # | C2508331 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 27.4kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 27.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 27.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0556 | $ 0.06 |
| 10+ | $ 0.0446 | $ 0.45 |
| 30+ | $ 0.0391 | $ 1.17 |
| 100+ | $ 0.0349 | $ 3.49 |
| 500+ | $ 0.0316 | $ 15.80 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 27.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 27.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0727K4L | YAGEO | 0805 | 980 | $0.0157 $0.0402 | ||
| PTFR0805B27K4P9 | RESI | 0805 | 1,490 | $ 0.0788 | ||
| CRT0805-BY-2742ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| ERA-6AEB2742V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-2742-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE27K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE27K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0954 | ||
| RG2012P-2742-B-T5 | SUSUMU | 0805 | 0 | $ 0.049 | ||
| AT0805BRD0727K4L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW080527K4BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW080527K4BEEN | VISHAY | 0805 | 0 | $ 0.2914 | ||
| P0805E2742BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E2742BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E2742BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E2742BBTA | VISHAY | 0805 | 0 | $ 5.5439 | ||
| ERA-6VEB2742V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 4-2176093-4 | TE Connectivity | 0805 | 0 | $ 0.1217 | ||
| TNPW080527K4BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW080527K4BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| MCU08050D2742BPW00 | VISHAY | 0805 | 0 | $ 0.1205 |

