KOA RN73R1JTTD1403D100
| Manufacturer | |
| MPN | RN73R1JTTD1403D100 |
| LCSC Part # | C2496901 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 140kΩ ±0.5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 140kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 140kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 140kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 140kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03DTC1403 | Viking | 0603 | 4,650 | $0.0044 $0.0092 | ||
| RT0603DRD07140KL | YAGEO | 0603 | 1,900 | $ 0.0135 | ||
| AC0603DR-07140KL | YAGEO | 0603 | 1,300 | $ 0.0058 | ||
| RC0603DR-07140KL | YAGEO | 0603 | 1,300 | $ 0.0064 | ||
| RN73R1JTTD1403D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC140K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE07140KL | YAGEO | 0603 | 0 | $ 0.0264 | ||
| RT0603DRE07140KL | YAGEO | 0603 | 0 | $ 0.0053 | ||
| RN73R1JTTD1403D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED1403V | PANASONIC | 0603 | 0 | $ 0.0141 | ||
| RNCF0603DTE140K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0148 | ||
| RNCF0603DKE140K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-1403-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| AT0603DRD07140KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RG1608N-1403-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD1403C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE07140KL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RK73H1JRTTD1403D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-S03D1403V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| ERJ-U03D1403V | PANASONIC | 0603 | 0 | $ 0.0284 |

