KOA RN73R1JTTD2613F50
| Manufacturer | |
| MPN | RN73R1JTTD2613F50 |
| LCSC Part # | C2496243 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 261kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 261kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 261kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 261kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 261kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0603FRE07261KL | YAGEO | 0603 | 0 | $ 0.0623 | ||
| RT0603FRE07261KL | YAGEO | 0603 | 0 | $ 0.003 | ||
| TNPW0603261KFHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD2613F25 | KOA | 0603 | 0 | $ 0.0436 | ||
| TD03G2613FT | FH | 0603 | 0 | $ 0.0123 | ||
| TNPW0603261KFEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD2613D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC261K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| TR0603D261KP0550 | EVER OHMS | 0603 | 0 | $ 0.0126 | ||
| AT0603DRE07261KL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE07261KL | YAGEO | 0603 | 0 | $ 0.0052 | ||
| RN73R1JTTD2613F100 | KOA | 0603 | 0 | $ 0.0436 | ||
| RN73R1JTTD2613C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE07261KL | YAGEO | 0603 | 0 | $ 0.0527 | ||
| ERA-3AED2613V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE261K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE261K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-2613-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| TNPW0603261KDEEA | VISHAY | 0603 | 0 | $ 0.0601 | ||
| TR0603D261KP0525 | EVER OHMS | 0603 | 0 | $ 0.0176 |

