KOA RN73R2ATTD5830D25
| Manufacturer | |
| MPN | RN73R2ATTD5830D25 |
| LCSC Part # | C2494017 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 583Ω ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 583Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 583Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0382 | $ 0.04 |
| 10+ | $ 0.0306 | $ 0.31 |
| 30+ | $ 0.0269 | $ 0.81 |
| 100+ | $ 0.024 | $ 2.40 |
| 500+ | $ 0.0218 | $ 10.90 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 583Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 583Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD5830D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RN73R2ATTD5830C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD5830D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD5830D50 | KOA | 0805 | 0 | $ 0.0487 | ||
| RNCF0805DTC583R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RN73R2ATTD5830B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| TNPW0805583RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805583RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E5830BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW0805583RBETA | VISHAY | 0805 | 0 | $ 0.3605 | ||
| RN73H2ATTD5830D25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD5830A25 | KOA | 0805 | 0 | $ 0.2308 | ||
| RN73R2ATTD5830C10 | KOA | 0805 | 0 | $ 0.1873 |

