LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XK33R156R312R625I product image
  • XK33R156R312R625I thumbnail 1
  • XK33R156R312R625I thumbnail 2
  • XK33R156R312R625I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS XK33R156R312R625IRoHS

Manufacturer
MPN
XK33R156R312R625I
LCSC Part #
C22018672
Packaging
SMD3225-6P
Customer #
Key Attributes
Ultra-low Phase Noise Quartz-based PLL Oscillators
Datasheetpdf iconRENESAS XK33R156R312R625I
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.8119$ 18.81
10+$ 18.0078$ 180.08
30+$ 16.6167$ 498.50
100+$ 15.4007$ 1540.07
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD3225-6P
Current - Supply-
Operating Temperature-40℃~+85℃
Frequency Stability±30ppm
Output TypeHCSL
Frequency-
Voltage - Supply3.3V
Features-

Introduction

AI Translation

The XK devices are a second-generation follow-on to the XF ProXO high-performance oscillators. The devices are often referred to as ProXO II. The XK family of devices uses internal regulators to provide excellent PSNR characteristics. The devices are offered in a range of industry-standard package footprints. Each device can be factory programmed with up to three frequencies and/or output types that are selected by the 3-level FS pin.

Features

AI Translation
  • 55fs RMS typical phase jitter (12kHz to 20MHz) at 156.25MHz
  • 50MHz to 1250MHz output frequency
  • Package options:
    • 1.8 x 1.4 x 0.85 mm (1.6 x 1.2 mm footprint compatible)
    • 2.0 x 1.6 x 0.85 mm
    • 2.5 x 2.0 x 0.7 mm
    • 3.2 x 2.5 x 0.7 mm
  • Supply voltage options: 1.8V, 2.5V, 3.3V
  • Output types:
    • LVDS, CML, and HCSL (1.8V, 2.5V, 3.3V)
    • LVPECL (3.3V only)
    • LVCMOS differential (1.8V only)
  • Total stability (including temperature, power supply, and aging):
    • ±25ppm (1.8V)
    • ±30ppm (2.5V, 3.3V)
  • Operating temperature: -40℃ to +85℃

Applications

AI Translation
  • 10G to 800G Ethernet
  • 100G to 400G OTN
  • 3G to 24G SDI broadcast video
  • Servers, switches, storage, accelerators, NICs, HBAs