muRata CSTLS4M10G53-A0
| Manufacturer | |
| MPN | CSTLS4M10G53-A0 |
| LCSC Part # | C21998310 |
| Packaging | - |
| Customer # | |
| Key Attributes | Resonators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Ceramic Resonators (CERALOCK) chip-type with built-in load capacitance deliver high accuracy in an ultra-compact package. Developed through Murata's frequency adjustment and packaging technologies, this series has grown with Murata's proprietary mass production technology and high reliability, establishing a significant presence in the global automotive market.
Features
AI Translation
- High-precision resonator with total tolerance less than ±3,000ppm.
- High reliability across wide temperature range.
- No external load capacitors required for oscillation circuit.
- Wide frequency range coverage.
- Ultra-compact and low-profile form factor.
- No adjustment required for oscillation circuit.
- Built-in capacitors free of precious metals (palladium), ensuring stable supply.
Applications
AI Translation
- Instrument clusters and control panels
- Safety controls (ABS, ESC, airbags, etc.)
- Engine ECU, electric power steering, anti-theft systems, etc.
- Automotive HVAC, power windows, remote keyless entry systems, etc.
- Intelligent transportation systems (lane keeping systems, millimeter-wave, etc.)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1088 | $ 0.11 |
| 200+ | $ 0.0434 | $ 8.68 |
| 500+ | $ 0.042 | $ 21.00 |
| 1,000+ | $ 0.0413 | $ 41.30 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Ceramic Resonators (CERALOCK) chip-type with built-in load capacitance deliver high accuracy in an ultra-compact package. Developed through Murata's frequency adjustment and packaging technologies, this series has grown with Murata's proprietary mass production technology and high reliability, establishing a significant presence in the global automotive market.
Features
AI Translation
- High-precision resonator with total tolerance less than ±3,000ppm.
- High reliability across wide temperature range.
- No external load capacitors required for oscillation circuit.
- Wide frequency range coverage.
- Ultra-compact and low-profile form factor.
- No adjustment required for oscillation circuit.
- Built-in capacitors free of precious metals (palladium), ensuring stable supply.
Applications
AI Translation
- Instrument clusters and control panels
- Safety controls (ABS, ESC, airbags, etc.)
- Engine ECU, electric power steering, anti-theft systems, etc.
- Automotive HVAC, power windows, remote keyless entry systems, etc.
- Intelligent transportation systems (lane keeping systems, millimeter-wave, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

