LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C315C560G2G5TA7301 product image
Images for reference only

KEMET C315C560G2G5TA7301

Manufacturer
MPN
C315C560G2G5TA7301
LCSC Part #
C21995307
Packaging
-
Customer #
Key Attributes
56pF C0G ±2% 200V Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C315C560G2G5TA7301
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3161$ 0.32
200+$ 0.1262$ 25.24
500+$ 0.1219$ 60.95
1,000+$ 0.1199$ 119.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging-
Capacitance56pF
Temperature CoefficientC0G
Tolerance±2%
Operating Temperature-55℃~+125℃
Voltage Rating200V