muRata GRM155R71C563JA88D
| Manufacturer | |
| MPN | GRM155R71C563JA88D |
| LCSC Part # | C21296944 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 56nF X7R ±5% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 200+ | $ 0.004 | $ 0.80 |
| 500+ | $ 0.0039 | $ 1.95 |
| 1,000+ | $ 0.0038 | $ 3.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRX7R7BB563 | YAGEO | 0402 | 10,000 | $ 0.0059 | ||
| CC0402KRX7R7BB563 | YAGEO | 0402 | 46,100 | $ 0.0083 | ||
| CGA0402X7R563K160GT | HRE | 0402 | 40,000 | $ 0.0036 | ||
| GCM155R71C563KA55D | muRata | 0402 | 1,050 | $ 0.01 | ||
| C0402C563J4RAC7867 | KEMET | 0402 | 0 | $ 0.1059 | ||
| MA0402XR563J160 | Meritek | 0402 | 0 | $ 0.0393 | ||
| 0402B563J160CT | Walsin | 0402 | 0 | $ 0.0234 | ||
| AC0402JRX7R7BB563 | YAGEO | 0402 | 0 | $ 0.0198 | ||
| C0402C563K4RACAUTO | KEMET | 0402 | 0 | $ 0.073 | ||
| C0402C563K4RACTU | KEMET | 0402 | 0 | $ 0.0602 | ||
| C0402C563M4RACTU | KEMET | 0402 | 0 | $ 0.0721 | ||
| MA0402XR563M160 | Meritek | 0402 | 0 | $ 0.0132 | ||
| MA0402XR563K160 | Meritek | 0402 | 0 | $ 0.0132 | ||
| GCM155R71C563KA55J | muRata | 0402 | 0 | $ 0.0136 | ||
| GCM155R71C563MA55D | muRata | 0402 | 0 | $ 0.0168 | ||
| GCM155R71C563MA55J | muRata | 0402 | 0 | $ 0.0119 | ||
| TCC0402X7R563K160AT | CCTC | 0402 | 0 | $ 0.0048 | ||
| 0402B563K160CT | Walsin | 0402 | 0 | $0.0011 $0.0021 | ||
| 0402B563M160CT | Walsin | 0402 | 0 | $ 0.0051 | ||
| CC0402KPX7R7BB563 | YAGEO | 0402 | 0 | $ 0.0056 |

