LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BU4923F-TR product image
Images for reference only

ROHM BU4923F-TR

Manufacturer
MPN
BU4923F-TR
LCSC Part #
C2069652
Packaging
SOP-4-1.3mm
Customer #
Key Attributes
Lagging function Active Low 1 SOP-4-1.3mm Supervisors RoHS
Datasheetpdf iconROHM BU4923F-TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1782$ 0.18
200+$ 0.069$ 13.80
500+$ 0.0666$ 33.30
1,000+$ 0.0654$ 65.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerROHM
PackagingSOP-4-1.3mm
Operating Temperature-40℃~+125℃
Reset Timeout-
output typePush-pull
FunctionLagging function
Reset Active LevelActive Low
standby current400nA
ChipTypeVoltage monitor
Threshold Voltage2.3V
Number of Voltages Monitored1

Introduction

AI Translation

Standard CMOS reset IC series is a high-accuracy, low current consumption reset IC series. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand.

Features

AI Translation
  • Ultra-low current consumption
  • High accuracy detection, Ultra-low voltage detection
  • Two output types (Nch open drain and CMOS output)
  • Wide operating temperature range
  • Very small and low height package
  • Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)

Applications

AI Translation
  • All electronic devices that use micro controllers and logic circuits