LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SS15HE3_B/H product image
Images for reference only

VISHAY SS15HE3_B/H

Manufacturer
MPN
SS15HE3_B/H
LCSC Part #
C20529131
Packaging
DO-214AC (SMA)
Customer #
Key Attributes
1 Independent 50V 750mV@1A 1A DO-214AC (SMA) Single Diodes RoHS
Datasheetpdf iconVISHAY SS15HE3_B/H
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1572$ 0.16
200+$ 0.0628$ 12.56
500+$ 0.0607$ 30.35
1,000+$ 0.0596$ 59.60
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AC (SMA)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)750mV@1A
Reverse Leakage Current (Ir)200uA@50V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified1A

Features

AI Translation
  • Thin package
  • Compatible with automatic placement
  • Guard ring for overvoltage protection
  • Low power dissipation, high efficiency
  • Low forward voltage drop
  • High surge capability
  • MSL Level 1 per J-STD-020, LF max peak temperature 260℃
  • AEC-Q101 qualified parts available
  • Automotive ordering codes: P/NHE3 or P/NHM3 suffix on base part number

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling applications
  • DC/DC converters
  • Polarity protection applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SS16-E3/61TVISHAYSMA(DO-214AC)59,510$ 0.1031
SS26SHE3_B/HVISHAYSMA(DO-214AC)17,900$ 0.1224
SS16-E3/5ATVISHAYSMA(DO-214AC)7,245$ 0.1665
SS26S-E3/61TVISHAYSMA(DO-214AC)4,045$ 0.12
SS16HE3_B/HVISHAYSMA(DO-214AC)2,150$ 0.1486
MBRA160T3G(MS)MSKSEMISMA1,840$0.0819 $0.091
SS15-E3/61TVISHAYDO-214AC1,530$ 0.2454
SS15-E3/5ATVISHAYDO-214AC(SMA)0$ 0.1087
SS15-M3/61TVISHAYDO-214AC(SMA)0$ 0.2344
SS15-M3/5ATVISHAYDO-214AC(SMA)0$ 0.2051
SS16HM3_B/HVISHAYDO-214AC(SMA)0$ 0.1113
SS16HM3_B/IVISHAYDO-214AC(SMA)0$ 0.1113
SS16-M3/5ATVISHAYDO-214AC(SMA)0$ 0.2051
SS25SHE3_B/IVISHAYDO-214AC(SMA)0$ 0.2016
SS25S-E3/5ATVISHAYDO-214AC(SMA)0$ 0.1211
SS25S-E3/61TVISHAYDO-214AC(SMA)0$ 0.1769
SS26S-M3/5ATVISHAYDO-214AC(SMA)0$ 0.1578
SS15 M2GTaiwan SemiconductorDO-214AC(SMA)0$ 0.256
SS16 HR3Taiwan SemiconductorDO-214AC0$ 0.1045
SS16HTaiwan SemiconductorDO-214AC(SMA)0$ 0.0729