MACOM MAMF-011126-TR1000
| Manufacturer | |
| MPN | MAMF-011126-TR1000 |
| LCSC Part # | C20344374 |
| Packaging | QFN-20(6x6) |
| Customer # | |
| Key Attributes | QFN-20(6x6) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | QFN-20(6x6) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM |
| Type | Description | |
|---|---|---|
| Packaging | QFN-20(6x6) |
Introduction
MAMF-011119 is a compact surface-mount, highly integrated high-power SPDT switch and two-stage LNA module. It integrates an antenna switch and LNA in a compact 6 mm QFN package. All bias circuits and matching components are integrated within the module. Operating from 1 to 6 GHz, the module features high power handling capability, low noise figure, high linearity, and low power consumption. The module requires only a single 5 V supply, and its T/R switch is compatible with 1.8 V CMOS logic levels.
Features
- High-power SPDT switch and two-stage low-noise amplifier
- Wideband: 1~6 GHz
- No external matching components required
- Receive mode gain: 35.0 dB @ 2.50 GHz, 34.5 dB @ 3.75 GHz, 33.5 dB @ 4.50 GHz
- Receive mode noise figure: 1.2 dB @ 2.50 GHz, 1.3 dB @ 3.75 GHz, 1.5 dB @ 4.50 GHz
- Transmit mode (2.3~5.0 GHz): insertion loss 0.4 dB, P0.1dB 40.5 dBm
- Single 5 V supply voltage
- Low DC current: 78 mA in receive mode
- Integrated control circuit, compatible with 1.8 V logic levels
- Lead-free 6 mm 20-pin QFN package
- HBM ESD Class 1C
- RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5297 | $ 11.53 |
| 200+ | $ 4.6006 | $ 920.12 |
| 500+ | $ 4.4479 | $ 2223.95 |
| 1,000+ | $ 4.3707 | $ 4370.70 |
Standard Packaging1/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | QFN-20(6x6) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM |
| Type | Description | |
|---|---|---|
| Packaging | QFN-20(6x6) |
Introduction
MAMF-011119 is a compact surface-mount, highly integrated high-power SPDT switch and two-stage LNA module. It integrates an antenna switch and LNA in a compact 6 mm QFN package. All bias circuits and matching components are integrated within the module. Operating from 1 to 6 GHz, the module features high power handling capability, low noise figure, high linearity, and low power consumption. The module requires only a single 5 V supply, and its T/R switch is compatible with 1.8 V CMOS logic levels.
Features
- High-power SPDT switch and two-stage low-noise amplifier
- Wideband: 1~6 GHz
- No external matching components required
- Receive mode gain: 35.0 dB @ 2.50 GHz, 34.5 dB @ 3.75 GHz, 33.5 dB @ 4.50 GHz
- Receive mode noise figure: 1.2 dB @ 2.50 GHz, 1.3 dB @ 3.75 GHz, 1.5 dB @ 4.50 GHz
- Transmit mode (2.3~5.0 GHz): insertion loss 0.4 dB, P0.1dB 40.5 dBm
- Single 5 V supply voltage
- Low DC current: 78 mA in receive mode
- Integrated control circuit, compatible with 1.8 V logic levels
- Lead-free 6 mm 20-pin QFN package
- HBM ESD Class 1C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |