LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MACOM MAGE-102425-300S00 product image
Imágenes ilustrativas

MACOM MAGE-102425-300S00RoHS

Fabricante
N.º de pieza fab.
MAGE-102425-300S00
Nº LCSC
C20344360
Emb.
-
Número de Cliente
Atrib. clave
50V 16.7dB 3.7GHz~4GHz RF Amplifiers RoHS
Hoja de Datospdf iconMACOM MAGE-102425-300S00
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 170.5696$ 170.57
200+$ 68.0588$ 13611.76
500+$ 65.7853$ 32892.65
1,000+$ 64.6611$ 64661.10
Encapsulado Estándar1/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaRF and Wireless/RF Amplifiers
FabricanteMACOM
Emb.-
Voltage - Supply50V
Operating Temperature-40℃~+85℃
Gain16.7dB
Input Return Loss-
Frequency Range3.7GHz~4GHz
Output Return Loss-
Noise Figure-
Features-
IP3-
P1dB-
Current - Supply-

Descripción

Traducción por IA

MAGE-102425-300S00 is a GaN HEMT depletion-mode amplifier designed specifically for RF energy applications, optimized for continuous wave signal operation at 2.4 ~ 2.5 GHz. The device supports both continuous wave and pulsed operation, delivering up to 300 W (54.8 dBm) peak output power in an air-cavity ceramic package. The MAGE-102425-300S00 is ideally suited as a highly efficient and precise heat and power source for continuous wave applications. Its broad application scope includes solid-state cooking, RF plasma generation, material drying, industrial heating, automotive ignition, lighting, and medical.

Características

Traducción por IA
  • Optimized for RF energy applications
  • Suitable for linear and saturated applications
  • Continuous wave and pulsed operation: 300 W output power
  • Internal pre-matching
  • 50 V operating voltage
  • 100% RF tested
  • RoHS compliant

Aplicaciones

Traducción por IA
  • Solid-state cooking
  • RF plasma generation
  • Material drying
  • Industrial heating
  • Automotive ignition
  • Lighting
  • Medical