LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor RSFBLH product image
Images for reference only

Taiwan Semiconductor RSFBLHRoHS

Manufacturer
MPN
RSFBLH
LCSC Part #
C19854082
Packaging
SMA
Customer #
Key Attributes
150ns 100V 1 Independent 1.3V@0.5A 500mA SMA Single Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor RSFBLH
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1599$ 0.16
200+$ 0.0639$ 12.78
500+$ 0.0617$ 30.85
1,000+$ 0.0607$ 60.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingSMA
Reverse Recovery Time (trr)150ns
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@0.5A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current10A
Current - Rectified500mA

Features

AI Translation
  • AEC-Q101 qualified
  • Glass passivated chip junction
  • Suitable for automatic placement
  • High-temperature metallurgical bond construction
  • Fast switching for high efficiency
  • Moisture sensitivity level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • DC-DC Converter
  • Automotive
  • Automotive Lighting
  • Buffer
  • General Purpose

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RSFBLTaiwan SemiconductorSMA0$ 0.1442
RSFDLHTaiwan SemiconductorSMA0$ 0.1599
RSFGLHTaiwan SemiconductorSMA0$ 0.1599
RS1BLHR3GTaiwan SemiconductorSMA0$ 0.4107
RS1BLHTaiwan SemiconductorSMA0$ 0.1599
RSFDL RUGTaiwan SemiconductorSMA0$ 0.4402
RS1DLHR3GTaiwan SemiconductorSMA0$ 0.4106
RS2BA R3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.5524
RS1DHTaiwan SemiconductorDO-214AC(SMA)0$ 0.0693
RS2BAHTaiwan SemiconductorDO-214AC(SMA)0$ 0.1368
RS2BAHR3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.5604
RS1D R3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.4348
RS2DA R3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.5789
RS2DAHTaiwan SemiconductorDO-214AC(SMA)0$ 0.082
RS2DAHR3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.5604
RS1GLHTaiwan SemiconductorSMA0$ 0.1599
RS2GAHTaiwan SemiconductorDO-214AC(SMA)0$ 0.082
RSFJLHTaiwan SemiconductorSMA0$ 0.1599
RSFKLHTaiwan SemiconductorSMA0$ 0.1599
RSFML R3GTaiwan SemiconductorSMA0$ 0.3624