TOREX XC6206P251MR-G
| Manufacturer | |
| MPN | XC6206P251MR-G |
| LCSC Part # | C19259331 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Introduction
The XC6206 series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SOT-23, SOT-89 and USP-6B packages are available.
Features
- Maximum Output Current: 200mA (3.0V type)
- Dropout Voltage: 250mV @ 100mA (3.0V type)
- Maximum Operating Voltage: 6.0V
- Output Voltage Range: 1.2V ~ 5.0V (0.1V increments)
- Highly Accurate: ±2% @ VOUT ≧ 1.5V +30mV @ VOUT < 1.5V (+1% @ VOUT > 2.0V)
- Low Power Consumption: 1.0μA (TYP.)
- Low ESR Capacitor: Ceramic capacitor compatible
- Protection: Current Limit Circuit Built-in
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SOT-23 SOT-89 USP-6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1646 | $ 0.16 |
| 200+ | $ 0.0657 | $ 13.14 |
| 500+ | $ 0.0635 | $ 31.75 |
| 1,000+ | $ 0.0624 | $ 62.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Introduction
The XC6206 series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SOT-23, SOT-89 and USP-6B packages are available.
Features
- Maximum Output Current: 200mA (3.0V type)
- Dropout Voltage: 250mV @ 100mA (3.0V type)
- Maximum Operating Voltage: 6.0V
- Output Voltage Range: 1.2V ~ 5.0V (0.1V increments)
- Highly Accurate: ±2% @ VOUT ≧ 1.5V +30mV @ VOUT < 1.5V (+1% @ VOUT > 2.0V)
- Low Power Consumption: 1.0μA (TYP.)
- Low ESR Capacitor: Ceramic capacitor compatible
- Protection: Current Limit Circuit Built-in
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SOT-23 SOT-89 USP-6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6206P252MR | TOREX | SOT-23-3L | 4,180 | $ 0.1717 | ||
| XC6206P252MR-G | TOREX | SOT-23 | 905 | $ 0.1855 | ||
| BL8064CB3TR25 | BL | SOT-23 | 2,915 | $ 0.1129 | ||
| S-1206B25-M3T1U | ABLIC | SOT-23-3 | 1,075 | $ 0.2182 | ||
| H7225-1 | Siproin | SOT-23-3 | 2,080 | $ 0.1049 | ||
| XC6206P252MR | YONGYUTAI | SOT-23 | 2,180 | $ 0.0283 | ||
| MD52E25QA3 | Mingda Microelectronics | SOT-23-3L | 1,945 | $ 0.1089 | ||
| LR6232A25M | LRC | SOT-23-3 | 1,470 | $ 0.0658 | ||
| MD5125 | Mingda Microelectronics | SOT-23-3L | 740 | $ 0.0919 | ||
| PJ9500M25SA | PJSEMI | SOT-23 | 2,630 | $ 0.0519 | ||
| SSP7615-25MR | Siproin | SOT-23-3 | 3,000 | $ 0.0951 | ||
| LW5925N23C | Lewa Micro | SOT-23 | 2,990 | $ 0.0415 | ||
| HE9073A25MR | HEERMICR | SOT-23 | 2,990 | $ 0.1325 | ||
| LR8103A-T25 | LR | SOT-23-3L | 2,480 | $0.0342 $0.0379 | ||
| AP7313-25SAG-7 | DIODES | SOT-23 | 4 | $ 0.6243 |

