LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM AS5215-QF_EK_AB product image
Images for reference only

OSRAM AS5215-QF_EK_AB

Manufacturer
MPN
AS5215-QF_EK_AB
LCSC Part #
C17568331
Packaging
-
Customer #
Key Attributes
Sensor Evaluation Boards
Datasheetpdf iconOSRAM AS5215-QF_EK_AB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.7889$ 44.79
200+$ 17.8717$ 3574.34
500+$ 17.2749$ 8637.45
1,000+$ 16.9795$ 16979.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerOSRAM
Packaging-
FeaturesLow-power mode

Introduction

AI Translation

The AS5215 is a redundant, contactless rotary encoder sensor capable of accurate angle measurement over a full 360° rotation range and an extended ambient temperature range of -40°C to 150°C. Based on an integrated Hall element array, the angular position of a simple two-pole magnet is converted into analog output voltages. Angle information is provided via buffered sine and cosine voltages. This approach offers maximum flexibility in system design, as it can be directly integrated into existing architectures and optimized for speed and accuracy across a wide range of applications. The device contains two independent dies in a single package, providing true redundancy. Typically, the bottom die — exposed to a slightly weaker magnetic field — is used for plausibility checking. An SSI interface for signal path configuration and a one-time programmable register block (OTP) are also implemented, allowing users to adjust the signal path gain to accommodate varying mechanical constraints and magnetic fields.

Features

AI Translation
  • Redundant, non-contact rotary encoder sensor
  • Accurate angle measurement over full 360° rotation range
  • Operating temperature range: -40°C to 150°C
  • Integrated Hall element array-based, buffered sine and cosine voltage outputs
  • Two independent dies in one package for true redundancy
  • SSI interface and one-time programmable register block (OTP) implementation

Applications

AI Translation

Electronic power steering systems, microcontroller-based automotive or industrial general-purpose applications