Nichicon UMV0G470MFD1TE
| Manufacturer | |
| MPN | UMV0G470MFD1TE |
| LCSC Part # | C1593751 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 4V 47uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 4V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 54mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 4V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 54mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1549 | $ 0.15 |
| 200+ | $ 0.06 | $ 12.00 |
| 500+ | $ 0.0579 | $ 28.95 |
| 1,000+ | $ 0.0568 | $ 56.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 4V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 54mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 4V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 54mA@10kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UMV0G470MFD1TP | Nichicon | Through Hole | 0 | $ 0.1353 | ||
| UML0G470MDD | Nichicon | Through Hole | 0 | $ 0.2441 | ||
| ECE-A0GKS470B | PANASONIC | Through Hole,D4xL5mm | 0 | $ 0.0661 | ||
| ECE-A0GKA470B | PANASONIC | Through Hole,D4xL7mm | 0 | $ 0.0535 | ||
| ECE-A0GKS470 | PANASONIC | Through Hole,D4xL5mm | 0 | $ 0.0643 | ||
| ECE-A0GKS470I | PANASONIC | Through Hole,D4xL5mm | 0 | $ 0.0661 | ||
| ECE-A0GKA470I | PANASONIC | Through Hole,D4xL7mm | 0 | $ 0.0535 | ||
| ECE-A0GKA470 | PANASONIC | Through Hole,D4xL7mm | 0 | $ 0.0535 |

