PANASONIC ECE-A1VN471U
| Manufacturer | |
| MPN | ECE-A1VN471U |
| LCSC Part # | C1585455 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | ±20% 35V 470uF Through Hole,D12.5xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 590mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 590mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3858 | $ 0.39 |
| 200+ | $ 0.1494 | $ 29.88 |
| 500+ | $ 0.1441 | $ 72.05 |
| 1,000+ | $ 0.1415 | $ 141.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 590mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 590mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UVP1V471MHD | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.4806 | ||
| UKL1V471MHD | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.4662 | ||
| UKL1V471MHD1TO | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.5897 | ||
| URS1V471MHD | Nichicon | Through Hole,D12.5xL12.5mm | 0 | $ 0.3849 | ||
| URS1V471MHD1TO | Nichicon | Through Hole | 0 | $ 0.4203 | ||
| ECE-A1VN471UB | PANASONIC | Through Hole,D12.5xL27mm | 0 | $ 0.6835 | ||
| UVP1V471MHD1TO | Nichicon | Through Hole | 0 | $ 0.6529 | ||
| UKL1V471KHD1TO | Nichicon | Through Hole | 0 | $ 0.6344 | ||
| 35TWL470MEFC12.5X20 | Rubycon | Through Hole,D12.5xL20mm | 0 | $ 0.342 | ||
| UFG1V471MHM1TO | Nichicon | Through Hole | 0 | $ 0.5005 |

