LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA205AIPW product image
Images for reference only

TI INA205AIPW

Manufacturer
MPN
INA205AIPW
LCSC Part #
C1574875
Packaging
TSSOP-14
Customer #
Key Attributes
1 -16V~80V 1V/us 100dB 1.8mA 100V/V TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA205AIPW
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6394$ 1.64
200+$ 0.6344$ 126.88
500+$ 0.6125$ 306.25
1,000+$ 0.6015$ 601.50
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Output Current-
Number of Channels1
Vcm - Common Mode Voltage-16V~80V
Vos - Input Offset Voltage-
Slew Rate1V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current-
Input Offset Voltage Drift(Vos TC)5uV/℃
-3dB Bandwidth200kHz
Quiescent Current1.8mA
Gain100V/V
FeaturesBuilt-in comparator;Input filter
Input Voltage Noise Density-
Differential Voltage±18V
Dual Supply-
Single Supply-

Introduction

AI Translation

The INA203, INA204, and INA205 are a family of unidirectional current-shunt monitors with voltage output, dual comparators, and voltage reference. The INA203, INA204, and INA205 can sense drops across shunts at common-mode voltages from –16 V to 80 V. The INA203, INA204, and INA205 are available with three output voltage scales: 20 V/V, 50 V/V, and 100 V/V, with up to 500-kHz bandwidth. The INA203, INA204, and INA205 also incorporate two open-drain comparators with internal 0.6-V references. On 14-pin versions, the comparator references can be overridden by external inputs. Comparator 1 includes a latching capability, and Comparator 2 has a user-programmable delay. 14-pin versions also provide a 1.2-V reference output. The INA203, INA204, and INA205 operate from a single 2.7-V to 18-V supply. They are specified over the extended operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Complete Current Sense Solution
  • Three Gain Options Available: INA203 = 20 V/V – INA204 = 50 V/V – INA205 = 100 V/V
  • Dual Comparators:
    • Comparator 1 With Latch
    • Comparator 2 With Optional Delay
  • Common-Mode Range: -16 V to 80 V
  • High Accuracy: 3.5% (Maximum) Over Temperature
  • Bandwidth: 500 kHz
  • Quiescent Current: 1.8 mA
  • Packages: SO-14, TSSOP-14, VSSOP-10

Applications

AI Translation
  • Notebook Computers
  • Cell Phones
  • Telecom Equipment
  • Automotive Power Management
  • Battery Chargers
  • Welding Equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
INA205AIPWRTITSSOP-1480$ 2.6003