LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity PRD-11DN0-24 product image
Images for reference only

TE Connectivity PRD-11DN0-24

Manufacturer
MPN
PRD-11DN0-24
LCSC Part #
C1566436
Packaging
-
Customer #
Key Attributes
24V 250V@AC 25A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS
Datasheetpdf iconTE Connectivity PRD-11DN0-24
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 546.6181$ 546.62
30+$ 520.07$ 15602.10
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Voltage24V
Switching Voltage(Max)250V@AC
Coil Resistance-
Release Time20ms
Operate Time40ms
Length85.73mm
Height63.5mm
Contact Resistance-
Number of Pins-
Coil Type-
Width63.8mm
Operating Temperature-55℃~+80℃
Switching Current(Max)25A
Contact Rating-
Contact MaterialAgCdO
Contact Form2 Form C: 2C (DPDT-CO)

Features

AI Translation
  • Contact ratings to 50A
  • Magnetic blowouts available for switching DC loads
  • Contact arrangement up to 2 form C (20C)
  • 1 form C auxiliary switch available
  • UL class B insulation
  • Mechanical endurance: DC Coil, 1×10⁶ ops.; AC Coil 5×10⁶ ops.

Applications

AI Translation
  • Industrial controls
  • Lighting