LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1245YP-100+ product image
Images for reference only

MAXIM DS1245YP-100+

Manufacturer
MPN
DS1245YP-100+
LCSC Part #
C1353005
Packaging
SMD-34P
Customer #
Key Attributes
SMD-34P Memory RoHS
Datasheetpdf iconMAXIM DS1245YP-100+
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.5513$ 38.55
200+$ 14.9192$ 2983.84
500+$ 14.3944$ 7197.20
1,000+$ 14.1351$ 14135.10
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMAXIM
PackagingSMD-34P
FeaturesAuto store function;Low-voltage automatic write protection

Introduction

AI Translation

The DS1245 1024k Nonvolatile SRAMs are 1,048,576-bit, fully static, nonvolatile SRAMs organized as 131,072 words by 8 bits. Each complete NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. DIP-package DS1245 devices can be used in place of existing 128k x 8 static RAMs directly conforming to the popular bytewide 32-pin DIP standard. DS1245 devices in the PowerCap Module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete Nonvolatile SRAM module. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.

Features

AI Translation
  • 10 years minimum data retention in the absence of external power
  • Data is automatically protected during power loss
  • Replaces 128k x 8 volatile static RAM, EEPROM or Flash memory
  • Unlimited write cycles
  • Low-power CMOS
  • Read and write access times of 70 ns
  • Lithium energy source is electrically disconnected to retain freshness until power is applied for the first time
  • Full ±10% VCC operating range (DS1245Y)
  • Optional ±5% VCC operating range (DS1245AB)
  • Optional industrial temperature range of -40℃ to +85℃, designated IND
  • JEDEC standard 32-pin DIP package
  • PowerCap Module (PCM) package
  • Directly surface-mountable module
  • Replaceable snap-on PowerCap provides lithium backup battery
  • Standardized pinout for all nonvolatile SRAM products
  • Detachment feature on PowerCap allows easy removal using a regular screwdriver