LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT01221JTH product image
  • RTT01221JTH thumbnail 1
  • RTT01221JTH thumbnail 2
  • Pinout
  • Footprint
Images for reference only

RALEC RTT01221JTHRoHS

Manufacturer
RALECAsian Brands
MPN
RTT01221JTH
LCSC Part #
C102708
Packaging
0201
Customer #
Key Attributes
RES 220Ω ±5% 50mW 0201
Datasheetpdf iconRALEC RTT01221JTH
Alternative Parts1
In-Stock: 400
400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0201
Resistance220Ω
Power(Watts)50mW
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RTT012200FTHRALEC0201200$ 0.0009