LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ARD12012CQ product image
Images for reference only

PANASONIC ARD12012CQ

Manufacturer
MPN
ARD12012CQ
LCSC Part #
C1015232
Packaging
-
Customer #
Key Attributes
26.5GHzCoaxialRFSwitch
Datasheetpdf iconPANASONIC ARD12012CQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 209.1062$ 209.11
30+$ 198.9986$ 5969.96
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerPANASONIC
Packaging-
Frequency range0MHz~26.5GHz
FeaturesHot-switch capability
Voltage - Supply4.5V~24V
P1dB-
operating temperature-55℃~+85℃

Features

AI Translation
  • Excellent high frequency characteristics [50 Ω, up to 26.5 GHz)
  • SPDT, Transfer and SP6T types are available.
  • Coil driver (common type) is also available.
  • High sensitivity
  • Expected electrical life: min. 5×10⁶

Applications

AI Translation
  • Broadcasting and video equipment
  • Communication equipment
  • Measuring equipment
  • Various inspection jigs