Astrodyne TDI RP187-20-.47-W
| Manufacturer | |
| MPN | RP187-20-.47-W |
| LCSC Part # | C6983294 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 80uA;40uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 80uA;40uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 1A, 3A, 6A, 10A, and 20A
- Dual-stage line filter
- Available in QD connector or W (wire) termination options
- High performance
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable per specification
Applications
AI Translation
- Electronic Equipment
- Home Appliances
- Single-Phase Power Supplies
- Medical Diagnostic Equipment
- Lighting Fixtures
- Test & Measurement
- Industrial Automation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.8173 | $ 63.82 |
| 200+ | $ 25.4644 | $ 5092.88 |
| 500+ | $ 24.6136 | $ 12306.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 80uA;40uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 80uA;40uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 1A, 3A, 6A, 10A, and 20A
- Dual-stage line filter
- Available in QD connector or W (wire) termination options
- High performance
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable per specification
Applications
AI Translation
- Electronic Equipment
- Home Appliances
- Single-Phase Power Supplies
- Medical Diagnostic Equipment
- Lighting Fixtures
- Test & Measurement
- Industrial Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP186-20-.47-W | Astrodyne TDI | - | 0 | $ 55.6584 | ||
| RP186-20-47-W | Astrodyne TDI | - | 0 | $ 55.6584 | ||
| RP186-20-.47-QD | Astrodyne TDI | - | 0 | $ 52.9855 | ||
| RP187-20-.47-QD | Astrodyne TDI | - | 0 | $ 58.0227 | ||
| NAC-20-681 | Cosel | - | 0 | $ 84.3218 | ||
| NAH-20-681 | Cosel | - | 0 | $ 118.8939 | ||
| NAC-30-681 | Cosel | - | 0 | $ 90.8588 | ||
| NAH-30-681 | Cosel | - | 0 | $ 128.9916 | ||
| NBH-30-681 | Cosel | - | 0 | $ 182.4332 | ||
| RP120-20-.47-QD | Astrodyne TDI | - | 0 | $ 58.7027 |

