LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1864ACS8#TRPBF product image
Images for reference only

ADI LTC1864ACS8#TRPBF

Manufacturer
MPN
LTC1864ACS8#TRPBF
LCSC Part #
C678917
Packaging
SO-8
Customer #
Key Attributes
SPI 4.75V~5.25V SO-8 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI LTC1864ACS8#TRPBF
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5778$ 12.58
200+$ 4.8682$ 973.64
500+$ 4.6968$ 2348.40
1,000+$ 4.6119$ 4611.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSO-8
Operating Temperature0℃~+70℃
FeaturesSimultaneous sampling;Multiplexers
InterfaceSPI
Resolution(Bits)250kHz;16
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity8LSB

Introduction

AI Translation

The LTC1864/LTC1865 are 16-bit A/D converters that are offered in MSOP and SO-8 packages and operate on a single 5V supply. At 250ksps, the supply current is only 850μA. The supply current drops at lower speeds because the LTC1864/LTC1865 automatically power down between conversions. These 16-bit switched capacitor successive approximation ADCs include sample-and-holds. The LTC1864 has a differential analog input with an adjustable reference pin. The LTC1865 offers a software-selectable 2-channel MUX and an adjustable reference pin on the MSOP version. The 3-wire, serial I/O, small MSOP or SO-8 package and extremely high sample rate-to-power ratio make these ADCs ideal choices for compact, low power, high speed systems. These ADCs can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages.

Features

AI Translation
  • Single 5V Supply
  • Low Supply Current: 850μA (Typ)
  • Auto Shutdown Reduces Supply Current to 2μA at 1ksps
  • True Differential Inputs
  • 1-Channel (LTC1864) or 2-Channel (LTC1865) Versions
  • SPI/MICROWIRE Compatible Serial I/O
  • 16-Bit Upgrade to 12-Bit LTC1286/LTC1298
  • Pin Compatible with 12-Bit LTC1860/LTC1861
  • Guaranteed Operation to +125℃ (MSOP Package)

Applications

AI Translation
  • High Speed Data Acquisition
  • Portable or Compact Instrumentation
  • Low Power Battery-Operated Instrumentation
  • Isolated and/or Remote Data Acquisition

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC1864CS8#PBFADISO-810$20.7372 $21.1604
LTC1864ACS8#PBFADISO-85$ 35.4603
LTC1864IS8#PBFADISO-88$ 26.746
TLC4545IDTISOIC-83$ 21.0457
LTC1864CS8#TRPBFADISO-80$ 4.6996
LTC1864IS8#TRPBFADISO-80$ 11.2668
LTC1864AIS8#TRPBFADISO-80$ 13.1134
LTC1864AIS8#PBFADISO-80$ 22.3452
TLC4541IDTISOIC-80$ 19.0845
TLC4545IDRTISOIC-80$ 19.152