LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADAU1451WBCPZ product image
Images for reference only

ADI ADAU1451WBCPZRoHS

Manufacturer
MPN
ADAU1451WBCPZ
LCSC Part #
C654400
Packaging
LFCSP-72(10x10)
Customer #
Key Attributes
SigmaDSP Digital Audio Processor
Datasheetpdf iconADI ADAU1451WBCPZ
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.7479$ 8.75
10+$ 8.5419$ 85.42
30+$ 8.4057$ 252.17
100+$ 8.2678$ 826.78
Standard Packaging168/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerADI
PackagingLFCSP-72(10x10)
FeaturesHardware MAC acceleration;Parallel data channel;High-speed peripheral interface;Integrated ADC interface

Features

AI Translation
  • QUALIFIED for automotive applications
  • Fully programmable audio DSP for enhanced sound processing
  • Features SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
  • Up to 294.912 MHz, 32-bit SigmaDSP core at 1.2V
  • Up to 6144 SIMD instructions per sample at 48 kHz
  • Up to 40 kWords of parameter/data RAM
  • Up to 800 ms digital audio delay pool at 48 kHz
  • Audio input/output and routing
  • 4 serial input ports, 4 serial output ports
  • 48-channel, 32-bit digital input/output up to a sample rate of 192 kHz
  • Flexible configuration for TDM, I2C, left and right justified formats, and PCM
  • Up to 8 stereo ASRCs from 1:8 up to 7.75:1 ratio and 139 dB DNR
  • Stereo S/PDIF input and output (not on the ADAU1450)
  • Four PDM microphone input channels
  • Multichannel, byte addressable, TDM serial ports
  • Clock oscillator for generating master clock from crystal
  • Integer PLL and flexible clock generators
  • Integrated die temperature sensor
  • I²C and SPI control interfaces (both slave and master)
  • Standalone operation
  • Self boot from serial EEPROM
  • 6-channel, 10-bit SAR auxiliary control ADC
  • 14 multipurpose pins for digital controls and outputs
  • On-chip regulator for generating 1.2 V from 3.3 V supply
  • 72-lead, 10mm x 10mm LFCSP package with 5.3mm exposed pad
  • Available in two temperature ranges: -40°C to +105°C, 0°C to +70°C

Applications

AI Translation
  • AUTOMotive audio processing
  • Head units
  • Navigation systems
  • Rear seat entertainment systems
  • DSP amplifiers (sound system amplifiers)
  • Commercial and professional audio processing
  • Consumer audio processing