L-com CC223B-1
| Manufacturer | |
| MPN | CC223B-1 |
| LCSC Part # | C6431007 |
| Packaging | - |
| Customer # | |
| Key Attributes | Coaxial Cables (RF) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | L-com | |
| Packaging | - | |
| Remarks | - | |
| First connector | -;- | |
| Enter protection | - | |
| voltage | - | |
| The first contact gender | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| ECCN | - | |
| propagation velocity | - | |
| colour | Black | |
| HTSUS | - | |
| Gender of the second contactor | - | |
| First contact male and female | - | |
| The first connector installation feature | - | |
| Gender of the first contactor | - | |
| Connector impedance | - | |
| Frequency - Maximum | -;-;- | |
| 2nd contact male and female | - | |
| Style | -;- | |
| Wire specifications | - | |
| Gender of the first contact point | - | |
| RoHS compliance status | -;- | |
| REACH compliance status | - | |
| Shielding coverage | - | |
| Sheath (insulation) diameter | - | |
| type | - | |
| Dielectric materials | -;- | |
| Cable group | - | |
| Cable type | RG-223 | |
| Gender of the second touchpoint | - | |
| Sheath color | - | |
| Cable impedance | - | |
| Maximum frequency | - | |
| Shielding materials | - | |
| Conductor stranded wire | - | |
| characteristic | - | |
| Operating Temperature | - | |
| 1st connector | -;BNCPlug | |
| Gender of the first connector | Male | |
| 2nd connector | -;BNCPlug | |
| Line Length | - | |
| Gender of the second connector | Male | |
| Conductor stranding | - | |
| Humidity sensitivity level | - | |
| Installation characteristics of the first connector | -;- | |
| Operating temperature | - | |
| First contact gender | -;- | |
| Insulation layer color | - | |
| 1st connector installation type | Free Hanging;- | |
| Installation features of the first connector | -;- | |
| Insulation materials | - | |
| Second contact gender | -;-;- | |
| 2nd connector installation type | -;Free Hanging | |
| Total impedance | 50 Ohms | |
| Wire gauge | - | |
| Insulation diameter | - | |
| Rolled up product number | - | |
| Medium material | - | |
| Rolled up product ID | - | |
| Impedance | - | |
| Overall impedance | -;- | |
| Dielectric diameter | -;- | |
| Conductor material | - | |
| REACH status | -;- | |
| Sheath (insulation) material | - | |
| Shielding type | - | |
| Drum size | - | |
| Number of wire strands | - | |
| Installation characteristics of the second connector | -;- | |
| First connector installation type | -;- | |
| Water ingress protection | -;- | |
| RoHS status | -;- | |
| Protection level | - | |
| Coat (insulation) material | - | |
| Second connector | -;- | |
| Second connector installation feature | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Second connector installation type | -;- | |
| Intrusion protection | - | |
| Number of conductor strands | - | |
| Length | 12.00"(304.80mm) |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | L-com | |
| Packaging | - | |
| Remarks | - | |
| First connector | -;- | |
| Enter protection | - | |
| voltage | - | |
| The first contact gender | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| ECCN | - | |
| propagation velocity | - | |
| colour | Black | |
| HTSUS | - | |
| Gender of the second contactor | - | |
| First contact male and female | - | |
| The first connector installation feature | - | |
| Gender of the first contactor | - | |
| Connector impedance | - | |
| Frequency - Maximum | -;-;- | |
| 2nd contact male and female | - | |
| Style | -;- | |
| Wire specifications | - | |
| Gender of the first contact point | - | |
| RoHS compliance status | -;- | |
| REACH compliance status | - | |
| Shielding coverage | - | |
| Sheath (insulation) diameter | - | |
| type | - | |
| Dielectric materials | -;- | |
| Cable group | - | |
| Cable type | RG-223 | |
| Gender of the second touchpoint | - | |
| Sheath color | - | |
| Cable impedance | - | |
| Maximum frequency | - | |
| Shielding materials | - | |
| Conductor stranded wire | - | |
| characteristic | - | |
| Operating Temperature | - | |
| 1st connector | -;BNCPlug | |
| Gender of the first connector | Male | |
| 2nd connector | -;BNCPlug |
| Type | Description | |
|---|---|---|
| Line Length | - | |
| Gender of the second connector | Male | |
| Conductor stranding | - | |
| Humidity sensitivity level | - | |
| Installation characteristics of the first connector | -;- | |
| Operating temperature | - | |
| First contact gender | -;- | |
| Insulation layer color | - | |
| 1st connector installation type | Free Hanging;- | |
| Installation features of the first connector | -;- | |
| Insulation materials | - | |
| Second contact gender | -;-;- | |
| 2nd connector installation type | -;Free Hanging | |
| Total impedance | 50 Ohms | |
| Wire gauge | - | |
| Insulation diameter | - | |
| Rolled up product number | - | |
| Medium material | - | |
| Rolled up product ID | - | |
| Impedance | - | |
| Overall impedance | -;- | |
| Dielectric diameter | -;- | |
| Conductor material | - | |
| REACH status | -;- | |
| Sheath (insulation) material | - | |
| Shielding type | - | |
| Drum size | - | |
| Number of wire strands | - | |
| Installation characteristics of the second connector | -;- | |
| First connector installation type | -;- | |
| Water ingress protection | -;- | |
| RoHS status | -;- | |
| Protection level | - | |
| Coat (insulation) material | - | |
| Second connector | -;- | |
| Second connector installation feature | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Second connector installation type | -;- | |
| Intrusion protection | - | |
| Number of conductor strands | - | |
| Length | 12.00"(304.80mm) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7884 | $ 15.79 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | L-com | |
| Packaging | - | |
| Remarks | - | |
| First connector | -;- | |
| Enter protection | - | |
| voltage | - | |
| The first contact gender | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| ECCN | - | |
| propagation velocity | - | |
| colour | Black | |
| HTSUS | - | |
| Gender of the second contactor | - | |
| First contact male and female | - | |
| The first connector installation feature | - | |
| Gender of the first contactor | - | |
| Connector impedance | - | |
| Frequency - Maximum | -;-;- | |
| 2nd contact male and female | - | |
| Style | -;- | |
| Wire specifications | - | |
| Gender of the first contact point | - | |
| RoHS compliance status | -;- | |
| REACH compliance status | - | |
| Shielding coverage | - | |
| Sheath (insulation) diameter | - | |
| type | - | |
| Dielectric materials | -;- | |
| Cable group | - | |
| Cable type | RG-223 | |
| Gender of the second touchpoint | - | |
| Sheath color | - | |
| Cable impedance | - | |
| Maximum frequency | - | |
| Shielding materials | - | |
| Conductor stranded wire | - | |
| characteristic | - | |
| Operating Temperature | - | |
| 1st connector | -;BNCPlug | |
| Gender of the first connector | Male | |
| 2nd connector | -;BNCPlug | |
| Line Length | - | |
| Gender of the second connector | Male | |
| Conductor stranding | - | |
| Humidity sensitivity level | - | |
| Installation characteristics of the first connector | -;- | |
| Operating temperature | - | |
| First contact gender | -;- | |
| Insulation layer color | - | |
| 1st connector installation type | Free Hanging;- | |
| Installation features of the first connector | -;- | |
| Insulation materials | - | |
| Second contact gender | -;-;- | |
| 2nd connector installation type | -;Free Hanging | |
| Total impedance | 50 Ohms | |
| Wire gauge | - | |
| Insulation diameter | - | |
| Rolled up product number | - | |
| Medium material | - | |
| Rolled up product ID | - | |
| Impedance | - | |
| Overall impedance | -;- | |
| Dielectric diameter | -;- | |
| Conductor material | - | |
| REACH status | -;- | |
| Sheath (insulation) material | - | |
| Shielding type | - | |
| Drum size | - | |
| Number of wire strands | - | |
| Installation characteristics of the second connector | -;- | |
| First connector installation type | -;- | |
| Water ingress protection | -;- | |
| RoHS status | -;- | |
| Protection level | - | |
| Coat (insulation) material | - | |
| Second connector | -;- | |
| Second connector installation feature | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Second connector installation type | -;- | |
| Intrusion protection | - | |
| Number of conductor strands | - | |
| Length | 12.00"(304.80mm) |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | L-com | |
| Packaging | - | |
| Remarks | - | |
| First connector | -;- | |
| Enter protection | - | |
| voltage | - | |
| The first contact gender | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| ECCN | - | |
| propagation velocity | - | |
| colour | Black | |
| HTSUS | - | |
| Gender of the second contactor | - | |
| First contact male and female | - | |
| The first connector installation feature | - | |
| Gender of the first contactor | - | |
| Connector impedance | - | |
| Frequency - Maximum | -;-;- | |
| 2nd contact male and female | - | |
| Style | -;- | |
| Wire specifications | - | |
| Gender of the first contact point | - | |
| RoHS compliance status | -;- | |
| REACH compliance status | - | |
| Shielding coverage | - | |
| Sheath (insulation) diameter | - | |
| type | - | |
| Dielectric materials | -;- | |
| Cable group | - | |
| Cable type | RG-223 | |
| Gender of the second touchpoint | - | |
| Sheath color | - | |
| Cable impedance | - | |
| Maximum frequency | - | |
| Shielding materials | - | |
| Conductor stranded wire | - | |
| characteristic | - | |
| Operating Temperature | - | |
| 1st connector | -;BNCPlug | |
| Gender of the first connector | Male | |
| 2nd connector | -;BNCPlug |
| Type | Description | |
|---|---|---|
| Line Length | - | |
| Gender of the second connector | Male | |
| Conductor stranding | - | |
| Humidity sensitivity level | - | |
| Installation characteristics of the first connector | -;- | |
| Operating temperature | - | |
| First contact gender | -;- | |
| Insulation layer color | - | |
| 1st connector installation type | Free Hanging;- | |
| Installation features of the first connector | -;- | |
| Insulation materials | - | |
| Second contact gender | -;-;- | |
| 2nd connector installation type | -;Free Hanging | |
| Total impedance | 50 Ohms | |
| Wire gauge | - | |
| Insulation diameter | - | |
| Rolled up product number | - | |
| Medium material | - | |
| Rolled up product ID | - | |
| Impedance | - | |
| Overall impedance | -;- | |
| Dielectric diameter | -;- | |
| Conductor material | - | |
| REACH status | -;- | |
| Sheath (insulation) material | - | |
| Shielding type | - | |
| Drum size | - | |
| Number of wire strands | - | |
| Installation characteristics of the second connector | -;- | |
| First connector installation type | -;- | |
| Water ingress protection | -;- | |
| RoHS status | -;- | |
| Protection level | - | |
| Coat (insulation) material | - | |
| Second connector | -;- | |
| Second connector installation feature | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Second connector installation type | -;- | |
| Intrusion protection | - | |
| Number of conductor strands | - | |
| Length | 12.00"(304.80mm) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

