MICROCHIP MIC2582-JYM-TR
| Manufacturer | |
| MPN | MIC2582-JYM-TR |
| LCSC Part # | C627872 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Hot Swap Controllers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication |
Introduction
The MIC2582 and MIC2583 are single-channel positive voltage hot swap controllers designed to allow the safe insertion of boards into live system backplanes. Using a few external components and by controlling the gate drive of an external N-Channel MOSFET device, the MIC2582/3 provide inrush current limiting and output voltage slew rate control in harsh, critical power supply environments. Additionally, a circuit breaker function will latch the output MOSFET off if the current-limit threshold is exceeded for a determined period. The MIC2583R option includes an auto-restart function upon detecting an overcurrent condition.
Features
- MIC2582: Pin-for-Pin Functional Equivalent to the LTC1422
- 2.3V to 13.2V Supply Voltage Operation
- Surge Voltage Protection up to 20V
- Current Regulation Limits Inrush Current Regardless of Load Capacitance
- Programmable Inrush Current Limiting
- Electronic Circuit Breaker
- Optional Dual-Level Overcurrent Threshold Detects Excessive Load Faults
- Fast Response to Short-Circuit Conditions (<1 µs)
- Programmable Output Undervoltage Detection
- Undervoltage Lockout (UVLO) Protection
- Auto-Restart Function (MIC2583R)
- Power-on-Reset (POR) Status Output
- Power Good (PG) Status Output (MIC2583 and MIC2583R)
- /FAULT Status Output (MIC2583 and MIC2583R)
Applications
- RAID Systems
- Base Stations
- PC Board Hot Swap Insertion and Removal
- +12V Backplanes
- Network Switches
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4452 | $ 4.45 |
| 200+ | $ 1.721 | $ 344.20 |
| 500+ | $ 1.6608 | $ 830.40 |
| 1,000+ | $ 1.63 | $ 1630.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication |
Introduction
The MIC2582 and MIC2583 are single-channel positive voltage hot swap controllers designed to allow the safe insertion of boards into live system backplanes. Using a few external components and by controlling the gate drive of an external N-Channel MOSFET device, the MIC2582/3 provide inrush current limiting and output voltage slew rate control in harsh, critical power supply environments. Additionally, a circuit breaker function will latch the output MOSFET off if the current-limit threshold is exceeded for a determined period. The MIC2583R option includes an auto-restart function upon detecting an overcurrent condition.
Features
- MIC2582: Pin-for-Pin Functional Equivalent to the LTC1422
- 2.3V to 13.2V Supply Voltage Operation
- Surge Voltage Protection up to 20V
- Current Regulation Limits Inrush Current Regardless of Load Capacitance
- Programmable Inrush Current Limiting
- Electronic Circuit Breaker
- Optional Dual-Level Overcurrent Threshold Detects Excessive Load Faults
- Fast Response to Short-Circuit Conditions (<1 µs)
- Programmable Output Undervoltage Detection
- Undervoltage Lockout (UVLO) Protection
- Auto-Restart Function (MIC2583R)
- Power-on-Reset (POR) Status Output
- Power Good (PG) Status Output (MIC2583 and MIC2583R)
- /FAULT Status Output (MIC2583 and MIC2583R)
Applications
- RAID Systems
- Base Stations
- PC Board Hot Swap Insertion and Removal
- +12V Backplanes
- Network Switches
C627872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |