LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5320-MKYMT-TR product image
Images for reference only

MICROCHIP MIC5320-MKYMT-TR

Manufacturer
MPN
MIC5320-MKYMT-TR
LCSC Part #
C622167
Packaging
MLF-6
Customer #
Key Attributes
MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MIC5320-MKYMT-TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1623$ 1.16
200+$ 0.4507$ 90.14
500+$ 0.4353$ 217.65
1,000+$ 0.4276$ 427.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMLF-6
FeaturesOvercurrent Protection

Introduction

AI Translation

The MIC5320 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for portable electronics. It’s ideal for today’s most demanding ultra-thin portable applications including mobile phones, camera modules, imaging sensors for digital still and video cameras, PDAs, portable media players (PMP) and PC cameras. The MIC5320 integrates two high-performance, 150mA ULDOs into a tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF package, which provides exceptional thermal package characteristics. The MIC5320 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-dropout voltage, fast transient response and exceptional thermal package characteristics makes it ideal for portable electronics. The MIC5320 ULDO™ is available in fixed-output voltages in the tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF package which is only 2.56mm² in area, less than 30% the area of the SOT-23, TSOP and MLF 3x3 packages. It’s also available in the thin SOT-23-6 lead package and the standard 6-pin 1.6mm x 1.6mm leadless package. Additional voltage options are available.

Features

AI Translation
  • 2.3V to 5.5V input voltage range
  • Ultra-low dropout voltage ULDO™ 35mV @ 150mA
  • Tiny 6-pin 1.6mm x 1.6mm Thin MLF leadless package
  • Low-cost TSOT-23-6 package
  • Independent enable pins
  • 150mA output current per LDO
  • µCap stable with 1µF ceramic capacitor
  • Low quiescent current – 85µA per output
  • Fast turn-on time – 30µs
  • Thermal-shutdown protection
  • Current-limit protection

Applications

AI Translation
  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras