YAGEO CQ0201BRNPO8BN1R2
| Manufacturer | YAGEOAsian Brands |
| MPN | CQ0201BRNPO8BN1R2 |
| LCSC Part # | C577355 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 1.2pF 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Capacitance | 1.2pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0068 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Capacitance | 1.2pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ0201ARNPO8BN1R2 | YAGEO | 0201 | 4,850 | $ 0.0119 | ||
| CC0201CRNPO8BN1R2 | YAGEO | 0201 | 200 | $ 0.0018 | ||
| CQ0201CRNPO8BN1R2 | YAGEO | 0201 | 100 | $ 0.0063 | ||
| CC0201BRNPO9BN1R2 | YAGEO | 0201 | 89,700 | $ 0.0044 | ||
| CQ0201ARNPO9BN1R2 | YAGEO | 0201 | 5,550 | $ 0.0057 | ||
| CC0201BRNPO8BN1R2 | YAGEO | 0201 | 0 | $ 0.004 | ||
| CC0201BPNPO8BN1R2 | YAGEO | 0201 | 0 | $ 0.0055 | ||
| CC0201CRNPO9BN1R2 | YAGEO | 0201 | 0 | $ 0.0024 | ||
| CQ0201BRNPO9BN1R2 | YAGEO | 0201 | 0 | $ 0.0093 | ||
| CC0201CPNPO9BN1R2 | YAGEO | 0201 | 0 | $ 0.0035 |

