LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC SMDJ22CA product image
  • SMDJ22CA thumbnail 1
  • SMDJ22CA thumbnail 2
  • SMDJ22CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SMDJ22CARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SMDJ22CA
LCSC Part #
C53278564
Packaging
SMC
Customer #
Key Attributes
35.5V 84.5A 3kW@10/1000us 26.9V Bidirectional 22V SMC TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SMDJ22CA
In-Stock: 2,895
2,895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2064$ 0.1961$ 0.98
50+$ 0.1614$ 0.1534$ 7.67
150+$ 0.1422$ 0.1351$ 20.27
500+$ 0.1181$ 0.1122$ 56.10
3,000+$ 0.1074$ 0.1021$ 306.30
6,000+$ 0.1009$ 0.0959$ 575.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSMC
Clamping Voltage35.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)84.5A
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Number of Channels1
Voltage - Breakdown26.9V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)22V

Features

AI Translation
  • Peak power dissipation: 3000W (10×1000μs pulses)
  • Low incremental surge resistance
  • Excellent clamping capability
  • Glass passivated junction
  • Fast response time
  • Low leakage current
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Package: SMCJ (DO-214AB) molded plastic
  • Polarity: cathode band indicates unidirectional device; no cathode band indicates bidirectional device
  • Mounting orientation: any
  • Dimensions and pin configuration: SMC
  • Bidirectional
  • Unidirectional