muRata GRJ033R60J105ME11J
| Manufacturer | |
| MPN | GRJ033R60J105ME11J |
| LCSC Part # | C21393346 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1uF X5R ±20% 6.3V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0215 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0082 | $ 8.20 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM188R61A105MA61D | muRata | 0603 | 7,440 | $ 0.0357 | ||
| CGA0603X5R105M100JT | HRE | 0603 | 1,650 | $ 0.0054 | ||
| 0603ZD105MAT2A | Kyocera AVX | 0603 | 5 | $ 0.0875 | ||
| C0603C105M9PACTU | KEMET | 0603 | 0 | $ 0.0394 | ||
| C0603C105M9PAC7867 | KEMET | 0603 | 0 | $ 0.0477 | ||
| GRM188R60J105MA01D | muRata | 0603 | 0 | $ 0.0178 | ||
| GRT188R60J105ME01D | muRata | 0603 | 0 | $ 0.1498 | ||
| JMK107BJ105MK-T | Taiyo Yuden | 0603 | 0 | $ 0.0118 | ||
| JMK107BJ105MA-T | Taiyo Yuden | 0603 | 0 | $ 0.0117 | ||
| MLASJ16KTB5105MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0587 | ||
| MSASJ16KTB5105MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0258 | ||
| CGA3E2X5R1A105M080AA | TDK | 0603 | 0 | $ 0.038 | ||
| C0603X5R6R3-105MNE | Venkel | 0603 | 0 | $ 0.0106 | ||
| C0603X5R6R3-105MNP | Venkel | 0603 | 0 | $ 0.0106 | ||
| VJ0603G105MXYCW1BC | VISHAY | 0603 | 0 | $ 0.062 | ||
| VJ0603G105MXYPW1BC | VISHAY | 0603 | 0 | $ 0.0681 | ||
| 0603X105M100NT | FH | 0603 | 0 | $ 0.0051 | ||
| 0603X105M6R3CT | Walsin | 0603 | 0 | $ 0.0085 | ||
| CC0603MRX5R5BB105 | YAGEO | 0603 | 0 | $ 0.0114 | ||
| CC0603MRX5R6BB105 | YAGEO | 0603 | 0 | $ 0.0102 |

