KEMET PEH532YDC3220M2
| Manufacturer | |
| MPN | PEH532YDC3220M2 |
| LCSC Part # | C21392585 |
| Packaging | - |
| Customer # | |
| Key Attributes | 450V ±20% 220uF 420mΩ@100Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.1A@100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 420mΩ@100Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 1.1A@100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 420mΩ@100Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6115 | $ 5.61 |
| 200+ | $ 2.2391 | $ 447.82 |
| 500+ | $ 2.1642 | $ 1082.10 |
| 1,000+ | $ 2.1275 | $ 2127.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.1A@100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 420mΩ@100Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 1.1A@100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 420mΩ@100Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PEH200ZC3220MB2 | KEMET | Screw Terminals,D35xL75mm | 3 | $ 31.3284 | ||
| PEH506YDC3220M2 | KEMET | - | 0 | $ 5.0031 | ||
| PEH506YDC3220M2S | KEMET | - | 0 | $ 4.9825 | ||
| PEH532YCD3220M2S | KEMET | - | 0 | $ 5.3443 | ||
| PEH532YCD3220M2 | KEMET | - | 0 | $ 5.2379 | ||
| PEH532YBF3220M2 | KEMET | - | 0 | $ 5.2269 | ||
| MAL210457221E3 | VISHAY | Screw Terminals,D35xL86.7mm | 0 | $ 20.0297 | ||
| MAL210417221E3 | VISHAY | Screw Terminals,D35xL86.7mm | 0 | $ 20.0297 | ||
| MAL210217221E3 | VISHAY | Screw Terminals,D35xL69.7mm | 0 | $ 23.8744 | ||
| MAL210257221E3 | VISHAY | Screw Terminals,D35xL69.7mm | 0 | $ 27.6938 |

