MCC MURS2060CTA-BP
| Manufacturer | |
| MPN | MURS2060CTA-BP |
| LCSC Part # | C21391935 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 20A 600V 1.6V@10A Diode Arrays |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 1.6V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 1.6V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free versions available with "-HF" suffix upon request
- Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance; see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- Low switching loss and high efficiency
- Low reverse leakage
- Ultra-fast recovery time
- Planar junction die with soft recovery characteristics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3855 | $ 0.39 |
| 10+ | $ 0.3075 | $ 3.08 |
| 30+ | $ 0.2738 | $ 8.21 |
| 100+ | $ 0.231 | $ 23.10 |
| 500+ | $ 0.2126 | $ 106.30 |
| 1,000+ | $ 0.2019 | $ 201.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 1.6V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Voltage - Forward(Vf@If) | 1.6V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free versions available with "-HF" suffix upon request
- Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance; see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
- Low switching loss and high efficiency
- Low reverse leakage
- Ultra-fast recovery time
- Planar junction die with soft recovery characteristics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

