LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2176232-7 product image
Images for reference only

TE Connectivity 2176232-7

Manufacturer
MPN
2176232-7
LCSC Part #
C20594792
Packaging
-
Customer #
Key Attributes
240kΩ 3W Thick Film Resistor ±100ppm/℃ ±1% Chip Resistor - Surface Mount
Datasheetpdf iconTE Connectivity 2176232-7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7504$ 0.75
200+$ 0.3008$ 60.16
500+$ 0.2901$ 145.05
1,000+$ 0.2856$ 285.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Resistance240kΩ
Power(Watts)3W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%