LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM AS5045-SS_EK_AB product image
Images for reference only

OSRAM AS5045-SS_EK_ABRoHS

Manufacturer
MPN
AS5045-SS_EK_AB
LCSC Part #
C17609498
Packaging
-
Customer #
Key Attributes
Sensor Evaluation Boards RoHS
Datasheetpdf iconOSRAM AS5045-SS_EK_AB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.7889$ 44.79
200+$ 17.8717$ 3574.34
500+$ 17.2749$ 8637.45
1,000+$ 16.9795$ 16979.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerOSRAM
Packaging-
FeaturesDigital filtering/signal processing;Integrated ADC;Self-test function

Introduction

AI Translation

The AS5045 is a contactless magnetic position sensor for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.0879° = 4096 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. An internal voltage regulator allows the AS5045 to operate at either 3.3V or 5V supplies.

Features

AI Translation
  • Contactless absolute angle position measurement
  • User programmable zero position
  • Diagnostic modes for magnet detection and power supply loss
  • Immune to external magnetic stray fields
  • Two digital 12-bit absolute outputs: Serial interface and Pulse width modulated (PWM) output
  • Failure detection mode for magnet placement monitoring and loss of power supply
  • "Red-Yellow-Green" indicators display placement of magnet in Z-axis
  • Serial read-out of multiple interconnected AS5045 devices using Daisy Chain mode
  • Tolerant to magnet misalignment and airgap variations
  • Wide temperature range: -40°C to 125°C
  • Small Pb-free package: SSOP-16 (5.3mm x 6.2mm)

Applications

AI Translation
  • Robotics
  • Stepper motor control
  • RC servo control
  • Replacement of high-end potentiometers