LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX90372GVS-ACE-100-RE product image
Images for reference only

Melexis MLX90372GVS-ACE-100-RERoHS

Manufacturer
MPN
MLX90372GVS-ACE-100-RE
LCSC Part #
C17190874
Packaging
SIP-4
Customer #
Key Attributes
SIP-4 Angle, Linear Position Measuring RoHS
Datasheetpdf iconMelexis MLX90372GVS-ACE-100-RE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.5994$ 14.60
200+$ 5.8253$ 1165.06
500+$ 5.6313$ 2815.65
1,000+$ 5.5343$ 5534.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerMelexis
PackagingSIP-4
FeaturesMulti-axis magnetic field detection;Programmable transmission;Signal filtering processing;Fault diagnosis
Voltage - Supply4.5V~5.5V

Introduction

AI Translation

The MLX90372 is a monolithic magnetic position processor IC. It consists of a Triaxis Hall magnetic front end, an analog to digital signal conditioner, a DSP for advanced signal processing and an output stage driver. The MLX90372 is sensitive to the three components of the magnetic flux density applied to the IC (i.e. Bx, By and Bz). This allows the MLX90372 with the correct magnetic circuit to decode the absolute position of any moving magnet (e.g. rotary position from 0 to 360 Degrees or linear displacement). It enables the design of non-contacting position sensors that are frequently required for both automotive and industrial applications. The MLX90372 provides SENT frames encoded according to a Secure Sensor format. The circuit delivers enhanced serial messages providing error codes, and user-defined values. Through programming, the MLX90372 can also be configured to output a PWM (Pulse Width Modulated) signal.

Features

AI Translation
  • Hall Technology
  • On Chip Signal Processing for Robust Absolute Position Sensing
  • OSILIREADY ISO26262 ASIL-C Safety Element out of Context
  • AEC-Q100 Qualified
  • Programmable Measurement Range
  • Programmable Linear Transfer Characteristic (4 or 8 Multi-points or 16 or 32 PWL)
  • Selectable (fast) SENT or PWM Output
  • SAE J2716 APR2016 SENT
  • Enhanced serial data communication
  • 48 bits ID Number option
  • Single Die - SOIC-8 Package (RoHS)
  • Dual Die (Full Redundant) - TSSOP-16 Package (RoHS)
  • PCB-less DMP-4 Package (RoHS)
  • Robustness against stray-field

Applications

AI Translation
  • Absolute Rotary Position Sensor
  • Pedal Position Sensor
  • Throttle Position Sensor
  • Ride Height Position Sensor
  • Absolute Linear Position Sensor
  • Steering Wheel Position Sensor
  • Float-Level Sensor
  • Non-Contacting Potentiometer