FTDI FT232RL-REEL
| Manufacturer | |
| MPN | FT232RL-REEL |
| LCSC Part # | C8690 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | USB UART interface integrated circuit device with clock generator output and security dongle function |
| Datasheet | FTDI FT232RL-REEL |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | FTDI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5.25V | |
| Number of ports | - | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Applications Function | USB to UART | |
| Data Rate | 3Mbps | |
| Quiescent Supply Current | 70uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 15mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | FTDI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5.25V | |
| Number of ports | - |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Applications Function | USB to UART | |
| Data Rate | 3Mbps | |
| Quiescent Supply Current | 70uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 15mA |
Introduction
The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device. The FT232R adds two new functions compared with its predecessors, effectively making it a “3-in-1” chip for some application areas. The internally generated clock (6MHz, 12MHz, 24MHz, and 48MHz) can be brought out of the device and used to drive a microcontroller or external logic. A unique number (the FTDIChip-ID) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied. The FT232R is available in Pb-free (RoHS compliant) compact 28-Lead SSOP and QFN-32 packages.
Features
- Single chip USB to asynchronous serial data transfer interface.
- Entire USB protocol handled on the chip - No USB-specific firmware programming required.
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
- Fully assisted hardware or X-On / X-Off software handshaking.
- Data transfer rates from 300 baud to 3 Megabaud (RS422 / RS485 and at TTL levels) and 300 baud to 1 Megabaud (RS232).
- 256 byte receive buffer and 128 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput.
- FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases.
- In-built support for event characters and line break condition.
- New USB FTDIChip-ID feature.
- New configurable CBUS I/O pins.
- Auto transmit buffer control for RS485 applications.
- Transmit and receive LED drive signals.
- New 48MHz, 24MHz,12MHz, and 6MHz clock output signal Options for driving external MCU or FPGA.
- FIFO receive and transmit buffers for high data throughput.
- Adjustable receive buffer timeout.
- Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes.
- New CBUS bit bang mode option.
- Integrated 1024 Bit internal EEPROM for storing USB VID, PID, serial number and product description strings, and CBUS I/O configuration.
- Device supplied preprogrammed with unique USB serial number.
- Support for USB suspend and resume.
- Support for bus powered, self powered, and highpower bus powered USB configurations.
- Integrated 3.3V level converter for USB I/O.
- Integrated level converter on UART and CBUS for interfacing to 5V - 1.8V Logic.
- True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input.
- High I/O pin output drive option.
- Integrated USB resistors.
- Integrated power-on-reset circuit.
- Fully integrated clock - no external crystal, oscillator, or resonator required.
- Fully integrated AVCC supply filtering - No separate AVCC pin and no external R-C filter required.
- UART signal inversion option.
- USB bulk transfer mode.
- 3.3V to 5.25V Single Supply Operation.
- Low operating and USB suspend current.
- Low USB bandwidth consumption.
- UHCI / OHCI / EHCI host controller compatible
- USB 2.0 Full Speed compatible.
- -40°C to 85°C extended operating temperature range.
- Available in compact Pb-free 28 Pin SSOP and QFN-32 packages (both RoHS compliant).
Applications
- USB to RS232 / RS422 / RS485 Converters
- Upgrading Legacy Peripherals to USB
- Cellular and Cordless Phone USB data transfer cables and interfaces
- Interfacing MCU / PLD / FPGA based designs to USB
- USB Audio and Low Bandwidth Video data transfer
- PDA to USB data transfer
- USB Smart Card Readers
- USB Instrumentation
- USB Industrial Control
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box PC - USB interface
- USB Digital Camera Interface
- USB Hardware Modems
- USB Wireless Modems
- USB Bar Code Readers
- USB Software / Hardware Encryption Dongles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0891 | $ 7.09 |
| 10+ | $ 6.2743 | $ 62.74 |
| 30+ | $ 5.7513 | $ 172.54 |
| 100+ | $ 5.2463 | $ 524.63 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | FTDI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5.25V | |
| Number of ports | - | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Applications Function | USB to UART | |
| Data Rate | 3Mbps | |
| Quiescent Supply Current | 70uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 15mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | FTDI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5.25V | |
| Number of ports | - |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Applications Function | USB to UART | |
| Data Rate | 3Mbps | |
| Quiescent Supply Current | 70uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 15mA |
Introduction
The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device. The FT232R adds two new functions compared with its predecessors, effectively making it a “3-in-1” chip for some application areas. The internally generated clock (6MHz, 12MHz, 24MHz, and 48MHz) can be brought out of the device and used to drive a microcontroller or external logic. A unique number (the FTDIChip-ID) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied. The FT232R is available in Pb-free (RoHS compliant) compact 28-Lead SSOP and QFN-32 packages.
Features
- Single chip USB to asynchronous serial data transfer interface.
- Entire USB protocol handled on the chip - No USB-specific firmware programming required.
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
- Fully assisted hardware or X-On / X-Off software handshaking.
- Data transfer rates from 300 baud to 3 Megabaud (RS422 / RS485 and at TTL levels) and 300 baud to 1 Megabaud (RS232).
- 256 byte receive buffer and 128 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput.
- FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases.
- In-built support for event characters and line break condition.
- New USB FTDIChip-ID feature.
- New configurable CBUS I/O pins.
- Auto transmit buffer control for RS485 applications.
- Transmit and receive LED drive signals.
- New 48MHz, 24MHz,12MHz, and 6MHz clock output signal Options for driving external MCU or FPGA.
- FIFO receive and transmit buffers for high data throughput.
- Adjustable receive buffer timeout.
- Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes.
- New CBUS bit bang mode option.
- Integrated 1024 Bit internal EEPROM for storing USB VID, PID, serial number and product description strings, and CBUS I/O configuration.
- Device supplied preprogrammed with unique USB serial number.
- Support for USB suspend and resume.
- Support for bus powered, self powered, and highpower bus powered USB configurations.
- Integrated 3.3V level converter for USB I/O.
- Integrated level converter on UART and CBUS for interfacing to 5V - 1.8V Logic.
- True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input.
- High I/O pin output drive option.
- Integrated USB resistors.
- Integrated power-on-reset circuit.
- Fully integrated clock - no external crystal, oscillator, or resonator required.
- Fully integrated AVCC supply filtering - No separate AVCC pin and no external R-C filter required.
- UART signal inversion option.
- USB bulk transfer mode.
- 3.3V to 5.25V Single Supply Operation.
- Low operating and USB suspend current.
- Low USB bandwidth consumption.
- UHCI / OHCI / EHCI host controller compatible
- USB 2.0 Full Speed compatible.
- -40°C to 85°C extended operating temperature range.
- Available in compact Pb-free 28 Pin SSOP and QFN-32 packages (both RoHS compliant).
Applications
- USB to RS232 / RS422 / RS485 Converters
- Upgrading Legacy Peripherals to USB
- Cellular and Cordless Phone USB data transfer cables and interfaces
- Interfacing MCU / PLD / FPGA based designs to USB
- USB Audio and Low Bandwidth Video data transfer
- PDA to USB data transfer
- USB Smart Card Readers
- USB Instrumentation
- USB Industrial Control
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box PC - USB interface
- USB Digital Camera Interface
- USB Hardware Modems
- USB Wireless Modems
- USB Bar Code Readers
- USB Software / Hardware Encryption Dongles
C8690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FT232RNL-REEL | FTDI | SSOP-28 | 5,665 | $ 6.8568 | ||
| HT8232RSZ | HTCSEMI | SSOP-28-208mil | 398 | $ 5.867 | ||
| FT232RL-REEL-S | JSMSEMI | SSOP-28 | 8,301 | $ 1.7388 | ||
| CY7C64225-28PVXCT | Infineon/CYPRESS | SSOP-28 | 7 | $ 5.1597 | ||
| FT232RNL-TUBE | FTDI | SSOP-28 | 0 | $ 3.4964 | ||
| CY7C65213A-28PVXI | Infineon/CYPRESS | SSOP-28-208mil | 0 | $ 1.6086 | ||
| CY7C65213-28PVXIT | Infineon/CYPRESS | SSOP-28 | 0 | $ 2.7149 | ||
| CY7C65213A-28PVXIT | Infineon/CYPRESS | SSOP-28 | 0 | $ 0.1903 |
Product FAQ
- 1. What core interface translation features and integrated peripheral functions define the FT232RL-REEL?The FT232RL-REEL is a single-chip USB 2.0 Full Speed (12 Mbps) to asynchronous serial data (UART) interface IC. It features a fully integrated 1024-bit internal EEPROM for storing USB VID, PID, serial number, product description strings, and configuration descriptors, an integrated 12 MHz oscillator that eliminates the need for an external crystal, and configurable clock output options of 6 MHz, 12 MHz, 24 MHz, and 48 MHz. The device supports asynchronous data transfer rates from 300 baud up to 3 Mbaud at TTL/CMOS levels and includes a 256-byte receive FIFO buffer and a 128-byte transmit FIFO buffer for high data throughput.
- 2. What input supply ranges, power consumption profiles, and flexible logic levels govern IC operation?The device operates from a single main supply voltage (VCC) of 3.3 V to 5.25 V, with a typical operating current of 15 mA and a typical USB suspend current of 70 μA. An integrated 3.3 V LDO regulator provides up to 50 mA for external circuitry if required and can also supply the VCCIO pin. The UART interface logic level is configurable through VCCIO, which supports supply voltages from 1.8 V to 5.25 V, allowing direct interfacing with a wide range of logic families without external level shifters.
- 3. Which physical footprint, terminal count, and mechanical dimensions specify the SSOP-28 package?The FT232RL is supplied in a 28-pin Shrink Small Outline Package (SSOP-28). The package body measures 10.20 mm × 5.30 mm (approximately 7.80 mm across the leads), has a maximum height of 2.00 mm, and uses a 0.65 mm lead pitch. The package is Pb-free and RoHS compliant.
- 4. What does the FT232RL part designation indicate?The FT232R designates FTDI's USB-to-UART bridge device family with integrated EEPROM and clock circuitry. The "L" suffix identifies the 28-pin SSOP package, while the related FT232RQ version is supplied in a QFN-32 package. The datasheet does not define the meaning of the "-REEL" suffix or specify reel dimensions or packing quantities.
- 5. What operating temperature range and solder reflow conditions apply to the FT232RL?The FT232RL operates over an industrial ambient temperature range of −40°C to +85°C. It is supplied in a Pb-free, RoHS-compliant package and supports standard lead-free solder reflow with a peak temperature of 260°C. The device is MSL 3 compliant in accordance with IPC/JEDEC J-STD-033A. The datasheet does not specify an ESD rating.