muRata IRQ-12/12.5-W80PB-C
| Manufacturer | |
| MPN | IRQ-12/12.5-W80PB-C |
| LCSC Part # | C7290331 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 16V~160V DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 16V~160V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Height | - | |
| Frequency - Switching | 210kHz | |
| Isolation Voltage(Vrms) | 4.242kV | |
| Features | Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 150W | |
| Conversion Efficiency | 89% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 16V~160V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 12.5A | |
| Height | - | |
| Frequency - Switching | 210kHz | |
| Isolation Voltage(Vrms) | 4.242kV | |
| Features | Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 150W | |
| Conversion Efficiency | 89% | |
| Length | - | |
| Width | - |
Introduction
The IRQ-W80 series of isolated, regulated converter modules deliver an impressive 150W output power from an ultra-wide 10:1 input voltage range, complying with the 24V to 110V input battery voltages including transients as per EN50155 (2017) standard. The converter comes in a fully encased industry standard quarter brick package offering astonishing efficiencies. The fully isolated (4242Vdc) IRQ-W80 series features a 16 to 160 Volt DC input voltage range. Typical applications include industrial, railway and transportation. The IRQ-W80 is an isolated power converter and fixed frequency operations means excellent efficiencies of up to 89%. A wealth of electronic protection features include input under voltage lockout, output over voltage protection, output current limit, short circuit hiccup, Vout overshoot, and over temperature shutdown. The IRQ-W80 series is designed to meet all UL and IEC emissions and safety certifications.
Features
- 150W output power
- Ultra-wide 10:1 input voltage range
- Complies with 24V to 110V input battery voltages including transients as per EN50155 (2017) standard
- Fully encased industry standard quarter brick package
- Fully isolated (4242Vdc)
- 16 to 160 Volt DC input voltage range
- Fixed frequency operations with excellent efficiencies of up to 89%
- A wealth of electronic protection features: input under voltage lockout, output over voltage protection, output current limit, short circuit hiccup, Vout overshoot, and over temperature shutdown
- Meets all UL and IEC emissions and safety certifications
Applications
- Industrial
- Railway
- Transportation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 120.5413 | $ 120.54 |
| 210+ | $ 48.0971 | $ 10100.39 |
| 510+ | $ 46.4901 | $ 23709.95 |
| 990+ | $ 45.6968 | $ 45239.83 |
Standard Packaging30/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 16V~160V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Height | - | |
| Frequency - Switching | 210kHz | |
| Isolation Voltage(Vrms) | 4.242kV | |
| Features | Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 150W | |
| Conversion Efficiency | 89% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 16V~160V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 12.5A | |
| Height | - | |
| Frequency - Switching | 210kHz | |
| Isolation Voltage(Vrms) | 4.242kV | |
| Features | Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 150W | |
| Conversion Efficiency | 89% | |
| Length | - | |
| Width | - |
Introduction
The IRQ-W80 series of isolated, regulated converter modules deliver an impressive 150W output power from an ultra-wide 10:1 input voltage range, complying with the 24V to 110V input battery voltages including transients as per EN50155 (2017) standard. The converter comes in a fully encased industry standard quarter brick package offering astonishing efficiencies. The fully isolated (4242Vdc) IRQ-W80 series features a 16 to 160 Volt DC input voltage range. Typical applications include industrial, railway and transportation. The IRQ-W80 is an isolated power converter and fixed frequency operations means excellent efficiencies of up to 89%. A wealth of electronic protection features include input under voltage lockout, output over voltage protection, output current limit, short circuit hiccup, Vout overshoot, and over temperature shutdown. The IRQ-W80 series is designed to meet all UL and IEC emissions and safety certifications.
Features
- 150W output power
- Ultra-wide 10:1 input voltage range
- Complies with 24V to 110V input battery voltages including transients as per EN50155 (2017) standard
- Fully encased industry standard quarter brick package
- Fully isolated (4242Vdc)
- 16 to 160 Volt DC input voltage range
- Fixed frequency operations with excellent efficiencies of up to 89%
- A wealth of electronic protection features: input under voltage lockout, output over voltage protection, output current limit, short circuit hiccup, Vout overshoot, and over temperature shutdown
- Meets all UL and IEC emissions and safety certifications
Applications
- Industrial
- Railway
- Transportation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

