KOA RK73H1JTTD2431D
| Manufacturer | |
| MPN | RK73H1JTTD2431D |
| LCSC Part # | C6975554 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.43kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.43kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0443 | $ 0.04 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.43kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAD2431T5E | UNI-ROYAL | 0603 | 500 | $ 0.0041 | ||
| RMC1/16K2431DTP | KAMAYA | 0603 | 0 | $ 0.0109 | ||
| RK73H1JRTTD2431D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-U03D2431V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D2431V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| CRCW06032K43DKEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| AF0603DR-072K43L | YAGEO | 0603 | 0 | $ 0.02 | ||
| RC0603DR-072K43L | YAGEO | 0603 | 0 | $ 0.0059 | ||
| SG73S1JTTD2431D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD2431D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-UP3D2431V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| SG73P1JTTD2431D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-PA3D2431V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJ-H3ED2431V | PANASONIC | 0603 | 0 | $ 0.0984 | ||
| RK73G1JTTD2431D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD2431D | KOA | 0603 | 0 | $ 0.1412 | ||
| ERJ-U3RD2431V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RGC0603DTC2K43 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| CRCW06032K43DHEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| RE0603DRE072K43L | YAGEO | 0603 | 0 | $ 0.0128 |

