Inolux IN-S63AT5YG
| Manufacturer | |
| MPN | IN-S63AT5YG |
| LCSC Part # | C6879331 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 574nm 120° 11.5mcd 5mA Yellow Green 1.6mm x 0.8mm square LED 2V 573nm 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 11.5mcd | |
| Forward Current | 5mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 573nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 11.5mcd | |
| Forward Current | 5mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 573nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IN-S63AT series is a popular low-profile 0603 package with versatile design capabilities. It is a PCB-type molded LED suitable for a wide range of applications.
Features
AI Translation
- 0603 0.4mm SMD LED
- High brightness
- AlInGaP / InGaN technology
- Compact package
- High reliability
- Clear lens
Applications
AI Translation
- Consumer Electronics
- Wearable Devices
- Automotive Aftermarket
- Industrial Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1032 | $ 0.10 |
| 200+ | $ 0.0412 | $ 8.24 |
| 500+ | $ 0.0398 | $ 19.90 |
| 1,000+ | $ 0.0391 | $ 39.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 11.5mcd | |
| Forward Current | 5mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 573nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 11.5mcd | |
| Forward Current | 5mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 573nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IN-S63AT series is a popular low-profile 0603 package with versatile design capabilities. It is a PCB-type molded LED suitable for a wide range of applications.
Features
AI Translation
- 0603 0.4mm SMD LED
- High brightness
- AlInGaP / InGaN technology
- Compact package
- High reliability
- Clear lens
Applications
AI Translation
- Consumer Electronics
- Wearable Devices
- Automotive Aftermarket
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

