Suntsu Electronics, Inc. SVC53C3C07B2-100.000M
| Manufacturer | |
| MPN | SVC53C3C07B2-100.000M |
| LCSC Part # | C6830376 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 100MHz SMD5032-6P Oscillators RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0303 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SVC53C3C07A2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3A07A2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3A07C2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 27.8739 | ||
| SVC53C3C07D2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 26.2629 | ||
| SVC53C3C07C2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 1.5064 | ||
| SVC53C3A27C2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 25.0631 | ||
| SVC53C3A48B2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3A17A2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3A38D2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 23.6387 | ||
| SVC53C3B27A2-100.000M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 |

