Kingbright DA56-11YWA
| Manufacturer | |
| MPN | DA56-11YWA |
| LCSC Part # | C6829068 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | Yellow 2 75mW Common Anode 0.56 DIP-18 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | DIP-18 | |
| Illumination Color | Yellow | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.95V | |
| Light Intensity | 6.5mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | DIP-18 | |
| Illumination Color | Yellow | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.95V | |
| Light Intensity | 6.5mcd |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Devices with yellow light source color use gallium arsenide phosphide on gallium phosphide to produce yellow LEDs.
Features
AI Translation
- 0.56 inch digit height
- Low current operation
- Excellent character appearance
- Easy mounting on PCB or socket
- Dual-digit package simplifies alignment and assembly
- Mechanically robust
- Standard: gray surface, white segments
- RoHS compliant
Applications
AI Translation
Home and smart appliances, time and numeric display combinations, industrial and instrumentation applications, digital status indicators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9523 | $ 3.95 |
| 200+ | $ 1.5778 | $ 315.56 |
| 500+ | $ 1.5254 | $ 762.70 |
| 1,000+ | $ 1.4984 | $ 1498.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | DIP-18 | |
| Illumination Color | Yellow | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.95V | |
| Light Intensity | 6.5mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | DIP-18 | |
| Illumination Color | Yellow | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.95V | |
| Light Intensity | 6.5mcd |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Devices with yellow light source color use gallium arsenide phosphide on gallium phosphide to produce yellow LEDs.
Features
AI Translation
- 0.56 inch digit height
- Low current operation
- Excellent character appearance
- Easy mounting on PCB or socket
- Dual-digit package simplifies alignment and assembly
- Mechanically robust
- Standard: gray surface, white segments
- RoHS compliant
Applications
AI Translation
Home and smart appliances, time and numeric display combinations, industrial and instrumentation applications, digital status indicators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

