PULSE PMS9505.180NLT
| Manufacturer | |
| MPN | PMS9505.180NLT |
| LCSC Part # | C6736645 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30A 20kHz Current Sense Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Length | - | |
| Rated input Current | 30A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 20kHz | |
| DCR Primary Side (Max) | 0.5mΩ | |
| Height | 14.4mm | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Length | - | |
| Rated input Current | 30A | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 20kHz | |
| DCR Primary Side (Max) | 0.5mΩ | |
| Height | 14.4mm | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Insulation: Reinforced, creepage distance 6.5mm
- Isolation: 3000Vrms
- Height: 14.4mm max
- Footprint: 13.6mm × 12.8mm max
- Rated current: Up to 30A
- Operating frequency: >20kHz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4984 | $ 1.50 |
| 150+ | $ 0.5984 | $ 89.76 |
| 450+ | $ 0.5778 | $ 260.01 |
| 1,050+ | $ 0.5683 | $ 596.72 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Length | - | |
| Rated input Current | 30A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 20kHz | |
| DCR Primary Side (Max) | 0.5mΩ | |
| Height | 14.4mm | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Length | - | |
| Rated input Current | 30A | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 20kHz | |
| DCR Primary Side (Max) | 0.5mΩ | |
| Height | 14.4mm | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Insulation: Reinforced, creepage distance 6.5mm
- Isolation: 3000Vrms
- Height: 14.4mm max
- Footprint: 13.6mm × 12.8mm max
- Rated current: Up to 30A
- Operating frequency: >20kHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

